Knowles 2220J1000270FFT
| Manufacturer | |
| MPN | 2220J1000270FFT |
| LCSC Part # | C1948181 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 27pF C0G ±1% 100V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5721 | $ 3.57 |
| 200+ | $ 1.3826 | $ 276.52 |
| 500+ | $ 1.335 | $ 667.50 |
| 1,000+ | $ 1.3096 | $ 1309.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y1000270FFT | Knowles | 2220 | 0 | $ 3.5832 | ||
| 2220Y2000270FFT | Knowles | 2220 | 0 | $ 3.5832 | ||
| 2220J2000270FFR | Knowles | 2220 | 0 | $ 14.2231 | ||
| 2220J2000270FFT | Knowles | 2220 | 0 | $ 3.5721 | ||
| 2220Y2500270FFT | Knowles | 2220 | 0 | $ 3.5832 | ||
| 2220Y2500270FFR | Knowles | 2220 | 0 | $ 14.663 | ||
| 2220J2500270FFR | Knowles | 2220 | 0 | $ 14.2231 | ||
| 2220J2500270FFT | Knowles | 2220 | 0 | $ 3.5721 | ||
| 2220Y5000270FCT | Knowles | 2220 | 0 | $ 2.8158 | ||
| 2220J5000270FFT | Knowles | 2220 | 0 | $ 3.5721 | ||
| 2220J5000270FCT | Knowles | 2220 | 0 | $ 2.8063 | ||
| 2220Y5000270FFT | Knowles | 2220 | 0 | $ 3.5832 | ||
| 2220Y5000270FFR | Knowles | 2220 | 0 | $ 10.6793 | ||
| 2220J6300270FCR | Knowles | 2220 | 0 | $ 6.373 | ||
| 2220J6300270FCT | Knowles | 2220 | 0 | $ 1.419 | ||
| 2220Y6300270FCT | Knowles | 2220 | 0 | $ 1.6727 | ||
| 2220Y6300270FCR | Knowles | 2220 | 0 | $ 6.7494 | ||
| 2220Y1K00270FCT | Knowles | 2220 | 0 | $ 1.6727 | ||
| 2220J1K00270FFR | Knowles | 2220 | 0 | $ 8.5524 | ||
| 2220Y1K00270FFR | Knowles | 2220 | 0 | $ 8.8163 |

