Knowles 2220Y0250102FFT
| Manufacturer | |
| MPN | 2220Y0250102FFT |
| LCSC Part # | C1948086 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 1nF C0G ±1% 25V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7397 | $ 2.74 |
| 200+ | $ 1.0607 | $ 212.14 |
| 500+ | $ 1.0243 | $ 512.15 |
| 1,000+ | $ 1.0052 | $ 1005.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0250102FFT | Knowles | 2220 | 0 | $ 2.7429 | ||
| 2220J0250102FFR | Knowles | 2220 | 0 | $ 12.621 | ||
| 2220Y0250102FFR | Knowles | 2220 | 0 | $ 13.01 | ||
| 2220Y0250102FCT | Knowles | 2220 | 0 | $ 2.1959 | ||
| 2220J0500102FFR | Knowles | 2220 | 0 | $ 12.621 | ||
| 2220Y0500102FFT | Knowles | 2220 | 0 | $ 4.9419 | ||
| 2220Y0500102FFR | Knowles | 2220 | 0 | $ 13.01 | ||
| 2220Y0630102FFT | Knowles | 2220 | 0 | $ 4.9419 | ||
| 2220Y0630102FFR | Knowles | 2220 | 0 | $ 13.01 | ||
| 2220J0630102FFT | Knowles | 2220 | 0 | $ 4.9324 | ||
| 2220Y0630102FCT | Knowles | 2220 | 0 | $ 1.8297 | ||
| 2220J1000102FCR | Knowles | 2220 | 0 | $ 8.6944 | ||
| 2220J1000102FFR | Knowles | 2220 | 0 | $ 12.621 | ||
| 2220Y1000102FFT | Knowles | 2220 | 0 | $ 4.9419 | ||
| 2220Y2000102FFT | Knowles | 2220 | 0 | $ 4.9419 | ||
| 2220J2000102FFR | Knowles | 2220 | 0 | $ 13.6721 | ||
| 2220J2000102FFT | Knowles | 2220 | 0 | $ 4.9324 | ||
| 2220J2000102FCT | Knowles | 2220 | 0 | $ 1.5649 | ||
| 2220Y2000102FCT | Knowles | 2220 | 0 | $ 1.8297 | ||
| 2220Y2500102FFR | Knowles | 2220 | 0 | $ 14.0935 |

