Knowles 2225Y0160822FCT
| Manufacturer | |
| MPN | 2225Y0160822FCT |
| LCSC Part # | C1947348 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 8.2nF NP0 ±1% 16V 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8586 | $ 2.86 |
| 200+ | $ 1.1067 | $ 221.34 |
| 500+ | $ 1.0686 | $ 534.30 |
| 1,000+ | $ 1.0496 | $ 1049.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0160822FCT | Knowles | 2225 | 0 | $ 2.4734 | ||
| 2225J0250822FCT | Knowles | 2225 | 0 | $ 2.4734 | ||
| 2225Y0250822FCT | Knowles | 2225 | 0 | $ 2.8586 | ||
| 2225J0630822FCT | Knowles | 2225 | 0 | $ 2.4734 | ||
| 2225Y2000822FCT | Knowles | 2225 | 0 | $ 2.8586 | ||
| 2225J2500822FCT | Knowles | 2225 | 0 | $ 2.4734 | ||
| 2225Y2500822FCT | Knowles | 2225 | 0 | $ 2.8586 | ||
| 2225Y5000822FCT | Knowles | 2225 | 0 | $ 2.6668 | ||
| 2225J5000822FCT | Knowles | 2225 | 0 | $ 2.2768 | ||
| 2225Y6300822FCT | Knowles | 2225 | 0 | $ 2.6668 | ||
| 2225J6300822FCT | Knowles | 2225 | 0 | $ 2.2768 | ||
| 2225J1K00822FCT | Knowles | 2225 | 0 | $ 2.2768 | ||
| 2225Y1K00822FCT | Knowles | 2225 | 0 | $ 2.6668 | ||
| 2225J0160822JCT | Knowles | 2225 | 0 | $ 0.6945 | ||
| 2225J0250822JCT | Knowles | 2225 | 0 | $ 0.6945 | ||
| 2225J0630822JCT | Knowles | 2225 | 0 | $ 0.6945 | ||
| 2225Y1000822JCT | Knowles | 2225 | 0 | $ 0.788 | ||
| 2225J0160822FFR | Knowles | 2225 | 0 | $ 16.1262 | ||
| 2225Y0160822FCR | Knowles | 2225 | 0 | $ 11.0837 | ||
| 2225J0160822FCR | Knowles | 2225 | 0 | $ 10.7503 |

