Knowles 1825Y0500472FCT
| Manufacturer | |
| MPN | 1825Y0500472FCT |
| LCSC Part # | C1945503 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 4.7nF C0G ±1% 50V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9533 | $ 1.95 |
| 200+ | $ 0.7563 | $ 151.26 |
| 500+ | $ 0.7294 | $ 364.70 |
| 1,000+ | $ 0.7167 | $ 716.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y0630472FCT | Knowles | 1825 | 0 | $ 1.9533 | ||
| 1825Y1000472FCT | Knowles | 1825 | 0 | $ 1.9533 | ||
| 1825J1000472FCT | Knowles | 1825 | 0 | $ 1.6854 | ||
| 1825Y2000472FCT | Knowles | 1825 | 0 | $ 1.9533 | ||
| 1825J5000472FCT | Knowles | 1825 | 0 | $ 1.6854 | ||
| 1825J5000472FCR | Knowles | 1825 | 0 | $ 7.3331 | ||
| 1825Y5000472FCT | Knowles | 1825 | 0 | $ 1.9533 | ||
| 1825J6300472FCR | Knowles | 1825 | 0 | $ 7.6526 | ||
| 1825Y6300472FCR | Knowles | 1825 | 0 | $ 7.8887 | ||
| 1825Y6300472FCT | Knowles | 1825 | 0 | $ 1.9533 | ||
| 1825J6300472FCT | Knowles | 1825 | 0 | $ 1.6854 | ||
| 1825J1K00472FCR | Knowles | 1825 | 0 | $ 8.1959 | ||
| 1825Y1K00472FCT | Knowles | 1825 | 0 | $ 1.9533 | ||
| 1825Y0500472JCR | Knowles | 1825 | 0 | $ 2.7613 | ||
| 1825Y0500472JCT | Knowles | 1825 | 0 | $ 0.5486 | ||
| 1825Y0500472GCT | Knowles | 1825 | 0 | $ 0.8942 | ||
| 1825J0500472GCT | Knowles | 1825 | 0 | $ 0.7722 | ||
| VJ1825A472JBAAT4X | VISHAY | 1825 | 0 | $ 0.7767 | ||
| 1825Y0630472JCT | Knowles | 1825 | 0 | $ 0.5486 | ||
| 1825Y0630472KCT | Knowles | 1825 | 0 | $ 0.5375 |

