Knowles 1825J0500270FCT
| Manufacturer | |
| MPN | 1825J0500270FCT |
| LCSC Part # | C1944830 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 27pF NP0 ±1% 50V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 27pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9395 | $ 2.94 |
| 200+ | $ 1.1384 | $ 227.68 |
| 500+ | $ 1.0988 | $ 549.40 |
| 1,000+ | $ 1.0782 | $ 1078.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 27pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J0630270FCT | Knowles | 1825 | 0 | $ 2.9395 | ||
| 1825J2000270FCT | Knowles | 1825 | 0 | $ 1.6156 | ||
| 1825Y2500270FCT | Knowles | 1825 | 0 | $ 1.8947 | ||
| 1825J2500270FCT | Knowles | 1825 | 0 | $ 1.6156 | ||
| 1825J0500270KCT | Knowles | 1825 | 0 | $ 0.7944 | ||
| 1825J0500270GCT | Knowles | 1825 | 0 | $ 1.3461 | ||
| 1825J1000270KCT | Knowles | 1825 | 0 | $ 0.6834 | ||
| 1825J1000270JCT | Knowles | 1825 | 0 | $ 0.7246 | ||
| 1825J2000270KCT | Knowles | 1825 | 0 | $ 0.4435 | ||
| 1825J2000270GCT | Knowles | 1825 | 0 | $ 0.769 | ||
| 1825J2500270GCT | Knowles | 1825 | 0 | $ 0.769 | ||
| 1825Y5000270KCT | Knowles | 1825 | 0 | $ 0.5217 | ||
| 1825J5000270KCT | Knowles | 1825 | 0 | $ 0.4435 | ||
| 1825Y5000270JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825J0500270FCR | Knowles | 1825 | 0 | $ 9.7548 | ||
| 1825Y0500270FCT | Knowles | 1825 | 0 | $ 10.4756 | ||
| 1825J0630270FCR | Knowles | 1825 | 0 | $ 9.7548 | ||
| 1825Y0630270FCT | Knowles | 1825 | 0 | $ 10.4756 | ||
| 1825Y1000270FCR | Knowles | 1825 | 0 | $ 9.9122 | ||
| 1825Y1000270FCT | Knowles | 1825 | 0 | $ 2.5273 |

