Knowles 2220Y0500150FCT
| Manufacturer | |
| MPN | 2220Y0500150FCT |
| LCSC Part # | C1944808 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 15pF NP0 ±1% 50V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 15pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5257 | $ 2.53 |
| 200+ | $ 0.9783 | $ 195.66 |
| 500+ | $ 0.9434 | $ 471.70 |
| 1,000+ | $ 0.9275 | $ 927.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 15pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0630150FCT | Knowles | 2220 | 0 | $ 1.6616 | ||
| 2220Y0630150FCT | Knowles | 2220 | 0 | $ 2.5257 | ||
| 2220Y1000150FCT | Knowles | 2220 | 0 | $ 2.5257 | ||
| 2220J1000150FCT | Knowles | 2220 | 0 | $ 1.6616 | ||
| 2220J2000150FCT | Knowles | 2220 | 0 | $ 1.6616 | ||
| 2220Y2000150FCT | Knowles | 2220 | 0 | $ 2.5257 | ||
| 2220Y0500150KCT | Knowles | 2220 | 0 | $ 0.6834 | ||
| 2220J0500150JCT | Knowles | 2220 | 0 | $ 0.4836 | ||
| 2220J0500150GCT | Knowles | 2220 | 0 | $ 0.7912 | ||
| 2220Y0630150GCT | Knowles | 2220 | 0 | $ 1.1796 | ||
| 2220J2000150KCT | Knowles | 2220 | 0 | $ 0.4561 | ||
| 2220Y2000150KCT | Knowles | 2220 | 0 | $ 0.6834 | ||
| 2220Y2000150GCT | Knowles | 2220 | 0 | $ 1.1796 | ||
| 2220Y2500150KCT | Knowles | 2220 | 0 | $ 0.6834 | ||
| 2220J2500150GCT | Knowles | 2220 | 0 | $ 0.7912 | ||
| 2220Y2500150GCT | Knowles | 2220 | 0 | $ 1.1796 | ||
| 2220J5000150KCT | Knowles | 2220 | 0 | $ 0.6802 | ||
| 2220Y5000150KCT | Knowles | 2220 | 0 | $ 0.6834 | ||
| 2220Y5000150JCT | Knowles | 2220 | 0 | $ 0.723 | ||
| 2220Y5000150GCT | Knowles | 2220 | 0 | $ 1.1796 |

