Knowles 2220Y1K00151FFR
| Manufacturer | |
| MPN | 2220Y1K00151FFR |
| LCSC Part # | C1944572 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 150pF C0G ±1% 1kV 2220 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.8163 | $ 8.82 |
| 200+ | $ 3.4127 | $ 682.54 |
| 500+ | $ 3.2923 | $ 1646.15 |
| 1,000+ | $ 3.2336 | $ 3233.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J1K00151FCT | Knowles | 2220 | 0 | $ 1.484 | ||
| 2220Y1K00151FCT | Knowles | 2220 | 0 | $ 1.7345 | ||
| 2220Y1K00151FCR | Knowles | 2220 | 0 | $ 5.8776 | ||
| 2220Y1K00151FFT | Knowles | 2220 | 0 | $ 5.4889 | ||
| 2220J1K00151FFT | Knowles | 2220 | 0 | $ 5.4778 | ||
| 2220J1K20151FCT | Knowles | 2220 | 0 | $ 1.484 | ||
| 2220J1K20151FCR | Knowles | 2220 | 0 | $ 5.7618 | ||
| 2220Y1K20151FCT | Knowles | 2220 | 0 | $ 1.7345 | ||
| 2220Y1K20151FCR | Knowles | 2220 | 0 | $ 6.0993 | ||
| 2220J1K50151FCT | Knowles | 2220 | 0 | $ 1.484 | ||
| 2220J1K50151FCR | Knowles | 2220 | 0 | $ 5.7618 | ||
| 2220Y1K50151FCR | Knowles | 2220 | 0 | $ 6.0993 | ||
| 2220Y1K50151FCT | Knowles | 2220 | 0 | $ 1.7345 | ||
| 2220J2K00151FCR | Knowles | 2220 | 0 | $ 6.3314 | ||
| 2220J2K00151FCT | Knowles | 2220 | 0 | $ 1.484 | ||
| 2220Y2K00151FCR | Knowles | 2220 | 0 | $ 6.5258 | ||
| 2220Y2K00151FCT | Knowles | 2220 | 0 | $ 1.7345 | ||
| 2220Y2K50151FCT | Knowles | 2220 | 0 | $ 1.7345 | ||
| 2220J2K50151FCT | Knowles | 2220 | 0 | $ 1.484 | ||
| 2220J3K00151FCT | Knowles | 2220 | 0 | $ 1.484 |

