Knowles 1825Y0100823GCR
| Manufacturer | |
| MPN | 1825Y0100823GCR |
| LCSC Part # | C1944407 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 82nF ±2% 10V 1825 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 82nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.8054 | $ 7.81 |
| 200+ | $ 3.0206 | $ 604.12 |
| 500+ | $ 2.9157 | $ 1457.85 |
| 1,000+ | $ 2.8632 | $ 2863.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 82nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J0100823GCR | Knowles | 1825 | 0 | $ 7.5723 | ||
| 1825Y0100823GCT | Knowles | 1825 | 0 | $ 2.6842 | ||
| 1825J0100823GCT | Knowles | 1825 | 0 | $ 2.6858 | ||
| 1825J0160823GCT | Knowles | 1825 | 0 | $ 2.6858 | ||
| 1825Y0160823GCT | Knowles | 1825 | 0 | $ 2.6842 | ||
| 1825J0250823GCT | Knowles | 1825 | 0 | $ 3.0822 | ||
| 1825Y0250823GCT | Knowles | 1825 | 0 | $ 3.1444 | ||
| 1825Y0500823GCR | Knowles | 1825 | 0 | $ 8.4367 | ||
| 1825J0500823GCR | Knowles | 1825 | 0 | $ 8.1835 | ||
| 1825J0500823GCT | Knowles | 1825 | 0 | $ 3.146 | ||
| 1825Y0500823GCT | Knowles | 1825 | 0 | $ 3.1444 | ||
| 1825J0630823GCT | Knowles | 1825 | 0 | $ 3.0822 | ||
| 1825Y0630823GCR | Knowles | 1825 | 0 | $ 8.4367 | ||
| 1825Y0630823GCT | Knowles | 1825 | 0 | $ 3.1444 |

