Knowles 1812Y2500103FFT
| Manufacturer | |
| MPN | 1812Y2500103FFT |
| LCSC Part # | C1944083 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 10nF C0G ±1% 250V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9189 | $ 2.92 |
| 200+ | $ 1.1305 | $ 226.10 |
| 500+ | $ 1.0908 | $ 545.40 |
| 1,000+ | $ 1.0702 | $ 1070.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC18C103FCGAC7210 | KEMET | 1812 | 0 | $ 2.1763 | ||
| CKC18X103FCGAC7210 | KEMET | 1812 | 0 | $ 2.7752 | ||
| CKC18C103FCGACAUTO | KEMET | 1812 | 0 | $ 2.3523 | ||
| CKC18X103FCGACAUTO | KEMET | 1812 | 0 | $ 3.0546 | ||
| CKC18C103FCGAC7800 | KEMET | 1812 | 0 | $ 2.5574 | ||
| CKC18X103FCGAC7800 | KEMET | 1812 | 0 | $ 3.2106 | ||
| CKC18C103FWGAC7210 | KEMET | 1812 | 0 | $ 2.4079 | ||
| CKC18C103FWGAC7800 | KEMET | 1812 | 0 | $ 2.644 | ||
| CKC18X103FWGAC7210 | KEMET | 1812 | 0 | $ 3.1302 | ||
| 1812Y2500103FCT | Knowles | 1812 | 0 | $ 1.1876 | ||
| 1812J2500103FFT | Knowles | 1812 | 0 | $ 2.9046 | ||
| 1812Y2500103FFR | Knowles | 1812 | 0 | $ 7.6186 | ||
| 1812Y5000103FCR | Knowles | 1812 | 0 | $ 4.1057 | ||
| 1812J5000103FCR | Knowles | 1812 | 0 | $ 3.9837 | ||
| 1812J5000103FFR | Knowles | 1812 | 0 | $ 5.927 | ||
| 1812Y5000103FFR | Knowles | 1812 | 0 | $ 6.1091 | ||
| 1812J5000103FFT | Knowles | 1812 | 0 | $ 4.8214 | ||
| 1812Y5000103FAT | Knowles | 1812 | 0 | $ 4.1809 | ||
| 1812Y5000103FCT | Knowles | 1812 | 0 | $ 1.1876 | ||
| 1812J5000103FCT | Knowles | 1812 | 0 | $ 1.048 |

