GANGYUAN DC-470-2.5GP
| Manufacturer | GANGYUANAsian Brands |
| MPN | DC-470-2.5GP |
| LCSC Part # | C194408 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN PWR JACK 2.5mm x 6.3mm TH R/A |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | GANGYUAN | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Operating Temperature | -40℃~+55℃ | |
| Inside Contact Diameter | 2.5mm | |
| Outside Contact Diameter | 6.3mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 30V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | GANGYUAN | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+55℃ | |
| Inside Contact Diameter | 2.5mm | |
| Outside Contact Diameter | 6.3mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 30V |
Report an ErrorShow similar products (0) >
In-Stock: 70
70 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0679 | $ 0.68 |
| 100+ | $ 0.0538 | $ 5.38 |
| 500+ | $ 0.0462 | $ 23.10 |
| 1,000+ | $ 0.0409 | $ 40.90 |
| 5,000+ | $ 0.0367 | $ 183.50 |
| 10,000+ | $ 0.0346 | $ 346.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | GANGYUAN | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Operating Temperature | -40℃~+55℃ | |
| Inside Contact Diameter | 2.5mm | |
| Outside Contact Diameter | 6.3mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 30V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | GANGYUAN | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+55℃ | |
| Inside Contact Diameter | 2.5mm | |
| Outside Contact Diameter | 6.3mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 30V |
Report an ErrorShow similar products (0) >
C194408 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



