Knowles 2225Y0160121KCR
| Manufacturer | |
| MPN | 2225Y0160121KCR |
| LCSC Part # | C1944075 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 120pF ±10% 16V 2225 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2707 | $ 3.27 |
| 200+ | $ 1.2672 | $ 253.44 |
| 500+ | $ 1.2225 | $ 611.25 |
| 1,000+ | $ 1.1993 | $ 1199.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0160121KCR | Knowles | 2225 | 0 | $ 3.1734 | ||
| 2225J0160121KCT | Knowles | 2225 | 0 | $ 0.5312 | ||
| 2225Y0160121KFT | Knowles | 2225 | 0 | $ 0.9846 | ||
| 2225Y0160121KFR | Knowles | 2225 | 0 | $ 4.8666 | ||
| 2225J0160121KFR | Knowles | 2225 | 0 | $ 4.7215 | ||
| 2225Y0160121KCT | Knowles | 2225 | 0 | $ 0.6485 | ||
| 2225J0160121KFT | Knowles | 2225 | 0 | $ 0.9862 | ||
| 2225J0250121KCR | Knowles | 2225 | 0 | $ 3.2151 | ||
| 2225J0250121KCT | Knowles | 2225 | 0 | $ 0.5312 | ||
| 2225Y0250121KCT | Knowles | 2225 | 0 | $ 0.6485 | ||
| 2225J0250121KFT | Knowles | 2225 | 0 | $ 0.9862 | ||
| 2225Y0250121KFR | Knowles | 2225 | 0 | $ 4.9314 | ||
| 2225J0500121KCR | Knowles | 2225 | 0 | $ 2.8634 | ||
| 2225Y0500121KCR | Knowles | 2225 | 0 | $ 2.8169 | ||
| 2225J0500121KFT | Knowles | 2225 | 0 | $ 1.882 | ||
| 2225J0500121KFR | Knowles | 2225 | 0 | $ 4.211 | ||
| 2225Y0500121KFT | Knowles | 2225 | 0 | $ 1.9169 | ||
| 2225Y0500121KFR | Knowles | 2225 | 0 | $ 4.341 | ||
| 2225Y0500121KCT | Knowles | 2225 | 0 | $ 0.6485 | ||
| 2225J0500121KCT | Knowles | 2225 | 0 | $ 0.5312 |

