NXP TJA1027T/20/1J
| Manufacturer | |
| MPN | TJA1027T/20/1J |
| LCSC Part # | C194371 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 5V~18V Transceiver SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 5V~18V | |
| Type | Transceiver | |
| Operating Temperature | -40℃~+150℃ | |
| ESD Protect | ±8kV | |
| Number of Drivers | 1 | |
| Duplex | - | |
| Features | Local wake-up;Bus wake-up;Low-power mode;Bus fault protection;Thermal shutdown protection;Under-voltage detection;TXD timeout protection | |
| Supply Current | 4mA | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 5V~18V | |
| Type | Transceiver | |
| Operating Temperature | -40℃~+150℃ | |
| ESD Protect | ±8kV |
| Type | Description | |
|---|---|---|
| Number of Drivers | 1 | |
| Duplex | - | |
| Features | Local wake-up;Bus wake-up;Low-power mode;Bus fault protection;Thermal shutdown protection;Under-voltage detection;TXD timeout protection | |
| Supply Current | 4mA | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 10uA |
Report an ErrorShow similar products (0) >
In-Stock: 9,505
9,505 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6148 | $ 0.61 |
| 10+ | $ 0.4915 | $ 4.92 |
| 30+ | $ 0.4299 | $ 12.90 |
| 100+ | $ 0.3683 | $ 36.83 |
| 500+ | $ 0.3277 | $ 163.85 |
| 1,000+ | $ 0.3082 | $ 308.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 5V~18V | |
| Type | Transceiver | |
| Operating Temperature | -40℃~+150℃ | |
| ESD Protect | ±8kV | |
| Number of Drivers | 1 | |
| Duplex | - | |
| Features | Local wake-up;Bus wake-up;Low-power mode;Bus fault protection;Thermal shutdown protection;Under-voltage detection;TXD timeout protection | |
| Supply Current | 4mA | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 5V~18V | |
| Type | Transceiver | |
| Operating Temperature | -40℃~+150℃ | |
| ESD Protect | ±8kV |
| Type | Description | |
|---|---|---|
| Number of Drivers | 1 | |
| Duplex | - | |
| Features | Local wake-up;Bus wake-up;Low-power mode;Bus fault protection;Thermal shutdown protection;Under-voltage detection;TXD timeout protection | |
| Supply Current | 4mA | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 10uA |
Report an ErrorShow similar products (0) >
C194371 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
