Knowles 2220Y5000181FCT
| Manufacturer | |
| MPN | 2220Y5000181FCT |
| LCSC Part # | C1942971 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 180pF C0G ±1% 500V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 180pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7314 | $ 1.73 |
| 200+ | $ 0.6707 | $ 134.14 |
| 500+ | $ 0.6469 | $ 323.45 |
| 1,000+ | $ 0.6358 | $ 635.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 180pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J5000181FCR | Knowles | 2220 | 0 | $ 7.1386 | ||
| 2220J5000181FFR | Knowles | 2220 | 0 | $ 10.3614 | ||
| 2220J5000181FFT | Knowles | 2220 | 0 | $ 7.531 | ||
| 2220J5000181FCT | Knowles | 2220 | 0 | $ 1.4777 | ||
| 2220Y5000181FFT | Knowles | 2220 | 0 | $ 7.5405 | ||
| 2220Y5000181FFR | Knowles | 2220 | 0 | $ 10.6793 | ||
| 2220J6300181FCT | Knowles | 2220 | 0 | $ 1.4777 | ||
| 2220J6300181FCR | Knowles | 2220 | 0 | $ 6.373 | ||
| 2220Y6300181FCR | Knowles | 2220 | 0 | $ 6.7494 | ||
| 2220Y6300181FCT | Knowles | 2220 | 0 | $ 1.7314 | ||
| 2220J1K00181FCR | Knowles | 2220 | 0 | $ 5.7016 | ||
| 2220J1K00181FFR | Knowles | 2220 | 0 | $ 8.5524 | ||
| 2220Y1K00181FFT | Knowles | 2220 | 0 | $ 7.5405 | ||
| 2220J1K00181FFT | Knowles | 2220 | 0 | $ 7.531 | ||
| 2220J1K00181FCT | Knowles | 2220 | 0 | $ 1.4777 | ||
| 2220Y1K00181FCT | Knowles | 2220 | 0 | $ 1.7314 | ||
| 2220J1K20181FCT | Knowles | 2220 | 0 | $ 1.4777 | ||
| 2220Y1K20181FCT | Knowles | 2220 | 0 | $ 1.7314 | ||
| 2220J1K20181FCR | Knowles | 2220 | 0 | $ 6.0137 | ||
| 2220J1K50181FCR | Knowles | 2220 | 0 | $ 6.0137 |

