Knowles 2225Y2000101GCR
| Manufacturer | |
| MPN | 2225Y2000101GCR |
| LCSC Part # | C1942590 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 100pF C0G ±2% 200V 2225 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6337 | $ 5.63 |
| 200+ | $ 2.181 | $ 436.20 |
| 500+ | $ 2.1038 | $ 1051.90 |
| 1,000+ | $ 2.0668 | $ 2066.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J2000101GCR | Knowles | 2225 | 0 | $ 5.6142 | ||
| 2225Y2000101GCT | Knowles | 2225 | 0 | $ 1.121 | ||
| 2225J2000101GFR | Knowles | 2225 | 0 | $ 8.1974 | ||
| 2225Y2000101GFR | Knowles | 2225 | 0 | $ 8.4505 | ||
| 2225Y2500101GCR | Knowles | 2225 | 0 | $ 5.6337 | ||
| 2225J2500101GFT | Knowles | 2225 | 0 | $ 3.1393 | ||
| 2225Y2500101GFR | Knowles | 2225 | 0 | $ 8.4505 | ||
| 2225Y2500101GFT | Knowles | 2225 | 0 | $ 3.2027 | ||
| 2225Y2500101GCT | Knowles | 2225 | 0 | $ 1.121 | ||
| 2225J5000101GCR | Knowles | 2225 | 0 | $ 4.5919 | ||
| 2225J5000101GCT | Knowles | 2225 | 0 | $ 0.9196 | ||
| 2225Y5000101GCT | Knowles | 2225 | 0 | $ 1.121 | ||
| 2225Y5000101GCR | Knowles | 2225 | 0 | $ 4.6968 | ||
| 2225J5000101GFR | Knowles | 2225 | 0 | $ 6.833 | ||
| 2225Y5000101GFR | Knowles | 2225 | 0 | $ 7.0444 | ||
| 2225Y5000101GFT | Knowles | 2225 | 0 | $ 3.2027 | ||
| 2225J1K00101GCR | Knowles | 2225 | 0 | $ 4.1619 | ||
| 2225Y1K00101GCT | Knowles | 2225 | 0 | $ 1.121 | ||
| 2225Y1K00101GFR | Knowles | 2225 | 0 | $ 6.3863 | ||
| 2225J1K00101GFR | Knowles | 2225 | 0 | $ 6.0288 |

