KANGNEX WJ128R-5.0-02P-14-00A
| Manufacturer | KANGNEXAsian Brands |
| MPN | WJ128R-5.0-02P-14-00A |
| LCSC Part # | C194207 |
| Packaging | Through Hole,Right Angle,P=5mm |
| Customer # | |
| Key Attributes | TERM BLK 2POS 5mm TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | KANGNEX | |
| Packaging | Through Hole,Right Angle,P=5mm | |
| Wire Gauge - mm2 | 2.5 | |
| Current Rating | 20A | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 250V | |
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | KANGNEX | |
| Packaging | Through Hole,Right Angle,P=5mm | |
| Wire Gauge - mm2 | 2.5 | |
| Current Rating | 20A | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Report an ErrorShow similar products (0) >
In-Stock: 290
290 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1584$ 0.1474 | $ 0.74 |
| 50+ | $ 0.1231$ 0.1145 | $ 5.73 |
| 150+ | $ 0.1079$ 0.1004 | $ 15.06 |
| 500+ | $ 0.089$ 0.0828 | $ 41.40 |
| 2,500+ | $ 0.0806$ 0.0750 | $ 187.50 |
| 5,000+ | $ 0.0755$ 0.0703 | $ 351.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | KANGNEX | |
| Packaging | Through Hole,Right Angle,P=5mm | |
| Wire Gauge - mm2 | 2.5 | |
| Current Rating | 20A | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 250V | |
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | KANGNEX | |
| Packaging | Through Hole,Right Angle,P=5mm | |
| Wire Gauge - mm2 | 2.5 | |
| Current Rating | 20A | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Report an ErrorShow similar products (0) >
C194207 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



