Knowles 2220Y2500681GFR
| Manufacturer | |
| MPN | 2220Y2500681GFR |
| LCSC Part # | C1941887 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 680pF C0G ±2% 250V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.2837 | $ 7.28 |
| 200+ | $ 2.8184 | $ 563.68 |
| 500+ | $ 2.7196 | $ 1359.80 |
| 1,000+ | $ 2.6703 | $ 2670.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J2500681GCR | Knowles | 2220 | 0 | $ 4.7092 | ||
| 2220J2500681GFT | Knowles | 2220 | 0 | $ 2.123 | ||
| 2220J2500681GFR | Knowles | 2220 | 0 | $ 7.0645 | ||
| 2220Y2500681GFT | Knowles | 2220 | 0 | $ 2.1277 | ||
| 2220J5000681GCT | Knowles | 2220 | 0 | $ 0.7072 | ||
| 2220J5000681GFR | Knowles | 2220 | 0 | $ 4.8188 | ||
| 2220J5000681GFT | Knowles | 2220 | 0 | $ 2.123 | ||
| 2220Y5000681GFR | Knowles | 2220 | 0 | $ 4.9638 | ||
| 2220Y5000681GFT | Knowles | 2220 | 0 | $ 2.1277 | ||
| 2220J6300681GCT | Knowles | 2220 | 0 | $ 0.7072 | ||
| 2220Y1K00681GCT | Knowles | 2220 | 0 | $ 0.7928 | ||
| 2220Y1K00681GCR | Knowles | 2220 | 0 | $ 3.5161 | ||
| 2220J1K00681GFT | Knowles | 2220 | 0 | $ 2.1135 | ||
| 2220Y1K00681GFT | Knowles | 2220 | 0 | $ 2.1182 | ||
| 2220Y1K00681GFR | Knowles | 2220 | 0 | $ 5.2324 | ||
| 2220Y1K20681GCR | Knowles | 2220 | 0 | $ 3.7414 | ||
| 2220Y1K20681GCT | Knowles | 2220 | 0 | $ 0.7928 | ||
| 2220J1K50681GCT | Knowles | 2220 | 0 | $ 0.7072 | ||
| 2220Y2K00681GCR | Knowles | 2220 | 0 | $ 3.9915 | ||
| 2220Y2K00681GCT | Knowles | 2220 | 0 | $ 0.7928 |

