Littelfuse 0313010.HXID
| Manufacturer | |
| MPN | 0313010.HXID |
| LCSC Part # | C19418583 |
| Packaging | - |
| Customer # | |
| Key Attributes | Glass Tube Fuse 10A 250V Fuses |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 760 | |
| Type | Glass Tube Fuse | |
| Current Rating | 10A | |
| Length | 31.75mm | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 760 |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Current Rating | 10A | |
| Length | 31.75mm | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0285 | $ 2.03 |
| 200+ | $ 0.8102 | $ 162.04 |
| 500+ | $ 0.7829 | $ 391.45 |
| 1,000+ | $ 0.7693 | $ 769.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 760 | |
| Type | Glass Tube Fuse | |
| Current Rating | 10A | |
| Length | 31.75mm | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 760 |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Current Rating | 10A | |
| Length | 31.75mm | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

