LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MC9S08AC128CLKE product image
  • MC9S08AC128CLKE thumbnail 1
  • MC9S08AC128CLKE thumbnail 2
  • MC9S08AC128CLKE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP MC9S08AC128CLKERoHS

Manufacturer
MPN
MC9S08AC128CLKE
LCSC Part #
C194154
Packaging
LQFP-80(14x14)
Customer #
Key Attributes
S08 8 Bit 40MHz 69 LQFP-80(14x14) Microcontrollers RoHS
Datasheetpdf iconNXP MC9S08AC128CLKE
Alternative Parts1
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.0481$ 12.05
10+$ 11.6522$ 116.52
Standard Packaging450/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingLQFP-80(14x14)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.7V~5.5V
EEPROM-
Program Storage Size128KB
CPU CoreS08
Core Size8 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in
Number of I/O69

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MC9S08AC128MLKENXPLQFP-80(14x14)0$ 13.9711