FTDI UMFT201XA-01
| Manufacturer | |
| MPN | UMFT201XA-01 |
| LCSC Part # | C19414117 |
| Packaging | - |
| Customer # | |
| Key Attributes | Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | FTDI | |
| Packaging | - | |
| Features | USB to SPI/I²C;On-board regulator |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | FTDI |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | USB to SPI/I²C;On-board regulator |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
UMFT201XA is a USB to I2C DIP module with a 0.3” row pitch.
Features
AI Translation
- The UMFT201XA is a development module for FTDI’s FT201XQ, one of the devices from FTDI’s range of USB interface bridging integrated circuit devices.
- FT201X is a USB to I²C interface with a battery charger detection feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT201X being enumerated).
- Asynchronous and synchronous bit bang interface modes are available.
- The internally generated clock (6MHz, 12MHz and 24MHz) can be brought out on one of the CBUS pins to be used to drive a microprocessor or external logic.
- The UMFT201XA is a module which is designed to plug into a standard 0.3” wide 16 pin DIP socket.
- All components used, including the FT201XQ are Pb - free (RoHS compliant).
- Small PCB assembly module designed to fit a standard 7.62mm (0.3”) wide 16 pin DIP socket.
- Pins are on a 2.54mm (0.1”) pitch.
- On board USB ‘mini - B’ socket allows module to be connected to a PC or USB host via a standard A to mini - B USB cable.
- Functionally configurable using solder links.
- The default solder links setup enables the module to function without peripheral wires or application board.
- Other configurations enable external power supply options and variation of logic reference levels.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 49.9031 | $ 49.90 |
| 200+ | $ 19.9115 | $ 3982.30 |
| 500+ | $ 19.247 | $ 9623.50 |
| 1,000+ | $ 18.9178 | $ 18917.80 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | FTDI | |
| Packaging | - | |
| Features | USB to SPI/I²C;On-board regulator |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | FTDI |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | USB to SPI/I²C;On-board regulator |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
UMFT201XA is a USB to I2C DIP module with a 0.3” row pitch.
Features
AI Translation
- The UMFT201XA is a development module for FTDI’s FT201XQ, one of the devices from FTDI’s range of USB interface bridging integrated circuit devices.
- FT201X is a USB to I²C interface with a battery charger detection feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT201X being enumerated).
- Asynchronous and synchronous bit bang interface modes are available.
- The internally generated clock (6MHz, 12MHz and 24MHz) can be brought out on one of the CBUS pins to be used to drive a microprocessor or external logic.
- The UMFT201XA is a module which is designed to plug into a standard 0.3” wide 16 pin DIP socket.
- All components used, including the FT201XQ are Pb - free (RoHS compliant).
- Small PCB assembly module designed to fit a standard 7.62mm (0.3”) wide 16 pin DIP socket.
- Pins are on a 2.54mm (0.1”) pitch.
- On board USB ‘mini - B’ socket allows module to be connected to a PC or USB host via a standard A to mini - B USB cable.
- Functionally configurable using solder links.
- The default solder links setup enables the module to function without peripheral wires or application board.
- Other configurations enable external power supply options and variation of logic reference levels.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

