Knowles 1812Y0630123FAT
| Manufacturer | |
| MPN | 1812Y0630123FAT |
| LCSC Part # | C1940773 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 12nF ±1% 63V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8756 | $ 1.88 |
| 200+ | $ 0.7262 | $ 145.24 |
| 500+ | $ 0.7008 | $ 350.40 |
| 1,000+ | $ 0.6881 | $ 688.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J0630123FCT | Knowles | 1812 | 0 | $ 0.8102 | ||
| 1812J0630123FCR | Knowles | 1812 | 0 | $ 4.2847 | ||
| 1812Y0630123FCT | Knowles | 1812 | 0 | $ 0.9482 | ||
| 1812Y0630123FCR | Knowles | 1812 | 0 | $ 4.4175 | ||
| 1812J0630123FFT | Knowles | 1812 | 0 | $ 2.1357 | ||
| 1812J0630123FAT | Knowles | 1812 | 0 | $ 4.9721 | ||
| 1812J0630123FAR | Knowles | 1812 | 0 | $ 6.3761 | ||
| 1812J0630123FFR | Knowles | 1812 | 0 | $ 6.3761 | ||
| 1812Y0630123FAR | Knowles | 1812 | 0 | $ 6.5737 | ||
| 1812Y0630123FFT | Knowles | 1812 | 0 | $ 2.1325 | ||
| C1812C123F1HAC7800 | KEMET | 1812 | 0 | $ 0.3358 | ||
| 1812J1000123FCR | Knowles | 1812 | 0 | $ 4.6258 | ||
| 1812J1000123FCT | Knowles | 1812 | 0 | $ 0.8102 | ||
| 1812Y1000123FCT | Knowles | 1812 | 0 | $ 0.9482 | ||
| 1812Y1000123FCR | Knowles | 1812 | 0 | $ 4.7308 | ||
| 1812J1000123FAT | Knowles | 1812 | 0 | $ 4.9721 | ||
| 1812J1000123FFR | Knowles | 1812 | 0 | $ 6.8824 | ||
| 1812Y1000123FFT | Knowles | 1812 | 0 | $ 2.7492 | ||
| 1812Y1000123FAT | Knowles | 1812 | 0 | $ 4.98 | ||
| 1812Y1000123FAR | Knowles | 1812 | 0 | $ 7.0954 |

