Everspin Tech MR256A08BCSO35
| Manufacturer | |
| MPN | MR256A08BCSO35 |
| LCSC Part # | C19406932 |
| Packaging | SOIC-32 |
| Customer # | |
| Key Attributes | 256Kbit MRAM SOIC-32 Memory RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Everspin Tech | |
| Packaging | SOIC-32 | |
| Operating Temperature | - | |
| Features | Under-voltage lockout;Power-up/power-down/under-voltage data protection function;Input overvoltage protection | |
| Memory Size | 256Kbit | |
| Voltage - Supply | - | |
| Memory Format | MRAM | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Everspin Tech | |
| Packaging | SOIC-32 | |
| Operating Temperature | - | |
| Features | Under-voltage lockout;Power-up/power-down/under-voltage data protection function;Input overvoltage protection |
| Type | Description | |
|---|---|---|
| Memory Size | 256Kbit | |
| Voltage - Supply | - | |
| Memory Format | MRAM | |
| Interface | - |
Introduction
The MR256A08B is a 262,144-bit magnetoresistive random access memory (MRAM) device organized as 32,768 words of 8 bits. The MR256A08B offers SRAM compatible 35ns read/write timing with unlimited endurance. Data is always non-volatile for greater than 20-years. Data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification. The MR256A08B is the ideal memory solution for applications that must permanently store and retrieve critical data and programs quickly. The MR256A08B is available in a small footprint 400-mil, 44-lead plastic small-outline TSOP type-2 package, or an 8 mm x 8 mm, 48-pin ball grid array (BGA) package. All package footprints are compatible with similar low-power SRAM products and other non-volatile RAM products. The MR256A08B provides highly reliable data storage over a wide range of temperatures. The product is offered with commercial temperature (0 to +70 ℃) and industrial temperature (-40 to +85 ℃) range options.
Features
- 3.3 Volt power supply
- Fast 35 ns read/write cycle
- SRAM compatible timing
- Native non-volatility
- Unlimited read & write endurance
- Data always non-volatile for >20 years at temperature
- Commercial and industrial temperatures
- All products meet MSL-3 moisture sensitivity level
- RoHS-Compliant
- TSOP2 and BGA packages
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.4362 | $ 13.44 |
| 216+ | $ 5.3618 | $ 1158.15 |
| 540+ | $ 5.1827 | $ 2798.66 |
| 972+ | $ 5.0932 | $ 4950.59 |
Standard Packaging108/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Everspin Tech | |
| Packaging | SOIC-32 | |
| Operating Temperature | - | |
| Features | Under-voltage lockout;Power-up/power-down/under-voltage data protection function;Input overvoltage protection | |
| Memory Size | 256Kbit | |
| Voltage - Supply | - | |
| Memory Format | MRAM | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Everspin Tech | |
| Packaging | SOIC-32 | |
| Operating Temperature | - | |
| Features | Under-voltage lockout;Power-up/power-down/under-voltage data protection function;Input overvoltage protection |
| Type | Description | |
|---|---|---|
| Memory Size | 256Kbit | |
| Voltage - Supply | - | |
| Memory Format | MRAM | |
| Interface | - |
Introduction
The MR256A08B is a 262,144-bit magnetoresistive random access memory (MRAM) device organized as 32,768 words of 8 bits. The MR256A08B offers SRAM compatible 35ns read/write timing with unlimited endurance. Data is always non-volatile for greater than 20-years. Data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification. The MR256A08B is the ideal memory solution for applications that must permanently store and retrieve critical data and programs quickly. The MR256A08B is available in a small footprint 400-mil, 44-lead plastic small-outline TSOP type-2 package, or an 8 mm x 8 mm, 48-pin ball grid array (BGA) package. All package footprints are compatible with similar low-power SRAM products and other non-volatile RAM products. The MR256A08B provides highly reliable data storage over a wide range of temperatures. The product is offered with commercial temperature (0 to +70 ℃) and industrial temperature (-40 to +85 ℃) range options.
Features
- 3.3 Volt power supply
- Fast 35 ns read/write cycle
- SRAM compatible timing
- Native non-volatility
- Unlimited read & write endurance
- Data always non-volatile for >20 years at temperature
- Commercial and industrial temperatures
- All products meet MSL-3 moisture sensitivity level
- RoHS-Compliant
- TSOP2 and BGA packages
C19406932 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

