Knowles 2220J2000222GFT
| Manufacturer | |
| MPN | 2220J2000222GFT |
| LCSC Part # | C1940689 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 2.2nF C0G ±2% 200V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9902 | $ 2.99 |
| 200+ | $ 1.1574 | $ 231.48 |
| 500+ | $ 1.1178 | $ 558.90 |
| 1,000+ | $ 1.0972 | $ 1097.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J2000222GCR | Knowles | 2220 | 0 | $ 4.7092 | ||
| 2220J2000222GFR | Knowles | 2220 | 0 | $ 7.0645 | ||
| 2220Y2000222GFT | Knowles | 2220 | 0 | $ 2.995 | ||
| 2220Y2000222GFR | Knowles | 2220 | 0 | $ 7.2837 | ||
| 2220J2500222GCR | Knowles | 2220 | 0 | $ 4.7092 | ||
| 2220J2500222GFR | Knowles | 2220 | 0 | $ 7.0645 | ||
| 2220J2500222GFT | Knowles | 2220 | 0 | $ 2.9902 | ||
| 2220Y2500222GFT | Knowles | 2220 | 0 | $ 2.995 | ||
| 2220Y2500222GFR | Knowles | 2220 | 0 | $ 7.2837 | ||
| 2220J5000222GFT | Knowles | 2220 | 0 | $ 2.9902 | ||
| 2220J5000222GFR | Knowles | 2220 | 0 | $ 5.0441 | ||
| 2220Y5000222GFT | Knowles | 2220 | 0 | $ 2.995 | ||
| 2220Y5000222GFR | Knowles | 2220 | 0 | $ 5.1954 | ||
| 2220Y6300222GCR | Knowles | 2220 | 0 | $ 3.6473 | ||
| 2220Y6300222GCT | Knowles | 2220 | 0 | $ 0.8689 | ||
| 2220J1K00222GFT | Knowles | 2220 | 0 | $ 2.968 | ||
| 2220Y1K00222GFT | Knowles | 2220 | 0 | $ 2.9728 | ||
| 2220Y1K00222GCR | Knowles | 2220 | 0 | $ 3.6473 | ||
| 2220Y1K00222GCT | Knowles | 2220 | 0 | $ 0.8689 | ||
| 2220J1K20222GCT | Knowles | 2220 | 0 | $ 0.7817 |

