Knowles 2220J0500391GFR
| Manufacturer | |
| MPN | 2220J0500391GFR |
| LCSC Part # | C1940674 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 390pF C0G ±2% 50V 2220 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1492 | $ 6.15 |
| 200+ | $ 2.3801 | $ 476.02 |
| 500+ | $ 2.2967 | $ 1148.35 |
| 1,000+ | $ 2.2551 | $ 2255.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0500391GCT | Knowles | 2220 | 0 | $ 1.5459 | ||
| 2220J0500391GCR | Knowles | 2220 | 0 | $ 4.1335 | ||
| 2220Y0500391GCT | Knowles | 2220 | 0 | $ 1.5506 | ||
| 2220Y0500391GCR | Knowles | 2220 | 0 | $ 4.2616 | ||
| 2220J0630391GCT | Knowles | 2220 | 0 | $ 1.5459 | ||
| 2220J0630391GCR | Knowles | 2220 | 0 | $ 4.1335 | ||
| 2220J0630391GFT | Knowles | 2220 | 0 | $ 1.9676 | ||
| 2220Y0630391GFR | Knowles | 2220 | 0 | $ 6.3391 | ||
| 2220J0630391GFR | Knowles | 2220 | 0 | $ 6.1492 | ||
| 2220J1000391GCT | Knowles | 2220 | 0 | $ 0.685 | ||
| 2220Y1000391GCT | Knowles | 2220 | 0 | $ 0.7722 | ||
| 2220Y1000391GCR | Knowles | 2220 | 0 | $ 4.2014 | ||
| 2220Y1000391GFR | Knowles | 2220 | 0 | $ 6.2526 | ||
| 2220Y1000391GFT | Knowles | 2220 | 0 | $ 1.9724 | ||
| 2220J1000391GFT | Knowles | 2220 | 0 | $ 1.9676 | ||
| 2220J1000391GCR | Knowles | 2220 | 0 | $ 4.0764 | ||
| 2220J2000391GCT | Knowles | 2220 | 0 | $ 0.685 | ||
| 2220J2000391GCR | Knowles | 2220 | 0 | $ 4.4144 | ||
| 2220J2000391GFT | Knowles | 2220 | 0 | $ 1.9676 | ||
| 2220J2000391GFR | Knowles | 2220 | 0 | $ 6.5691 |

