Knowles 2225Y2K00820FCR
| Manufacturer | |
| MPN | 2225Y2K00820FCR |
| LCSC Part # | C1940413 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 82pF C0G ±1% 2kV 2225 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.957 | $ 6.96 |
| 200+ | $ 2.6922 | $ 538.44 |
| 500+ | $ 2.5986 | $ 1299.30 |
| 1,000+ | $ 2.5511 | $ 2551.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J2K00820FCT | Knowles | 2225 | 0 | $ 2.1309 | ||
| 2225Y2K00820FCT | Knowles | 2225 | 0 | $ 2.5352 | ||
| 2225Y2K50820FCT | Knowles | 2225 | 0 | $ 2.5352 | ||
| 2225Y2K50820FCR | Knowles | 2225 | 0 | $ 6.8824 | ||
| 2225J2K50820FCT | Knowles | 2225 | 0 | $ 2.1309 | ||
| 2225Y3K00820FCR | Knowles | 2225 | 0 | $ 7.134 | ||
| 2225J3K00820FCR | Knowles | 2225 | 0 | $ 6.9225 | ||
| 2225J3K00820FCT | Knowles | 2225 | 0 | $ 2.1309 | ||
| 2225Y3K00820FCT | Knowles | 2225 | 0 | $ 2.5352 | ||
| 2225J4K00820FCT | Knowles | 2225 | 0 | $ 4.9388 | ||
| 2225Y4K00820FCR | Knowles | 2225 | 0 | $ 6.9765 | ||
| 2225Y4K00820FCT | Knowles | 2225 | 0 | $ 5.1512 | ||
| 2225Y5K00820FCR | Knowles | 2225 | 0 | $ 7.3902 | ||
| 2225Y5K00820FCT | Knowles | 2225 | 0 | $ 6.0914 | ||
| 2225J6K00820FCR | Knowles | 2225 | 0 | $ 6.8531 | ||
| 2225Y6K00820FCT | Knowles | 2225 | 0 | $ 6.5036 | ||
| 2225Y6K00820FCR | Knowles | 2225 | 0 | $ 7.0661 | ||
| 2225J6K00820FCT | Knowles | 2225 | 0 | $ 6.3926 | ||
| 2225J2K00820KCR | Knowles | 2225 | 0 | $ 2.2597 | ||
| 2225J2K00820JCT | Knowles | 2225 | 0 | $ 0.5978 |

