Knowles 2220J6300182FCT
| Manufacturer | |
| MPN | 2220J6300182FCT |
| LCSC Part # | C1939611 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 1.8nF C0G ±1% 630V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6204 | $ 1.62 |
| 200+ | $ 0.6279 | $ 125.58 |
| 500+ | $ 0.6057 | $ 302.85 |
| 1,000+ | $ 0.5946 | $ 594.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J6300182FCR | Knowles | 2220 | 0 | $ 6.8476 | ||
| 2220Y6300182FCT | Knowles | 2220 | 0 | $ 1.8772 | ||
| 2220Y6300182FCR | Knowles | 2220 | 0 | $ 6.8747 | ||
| 2220J1K00182FCR | Knowles | 2220 | 0 | $ 6.8476 | ||
| 2220Y1K00182FCT | Knowles | 2220 | 0 | $ 1.8772 | ||
| 2220J1K00182FFR | Knowles | 2220 | 0 | $ 9.6791 | ||
| 2220Y1K00182FFR | Knowles | 2220 | 0 | $ 9.9801 | ||
| 2220Y1K00182FFT | Knowles | 2220 | 0 | $ 5.9091 | ||
| 2220J1K20182FCT | Knowles | 2220 | 0 | $ 1.6204 | ||
| 2220Y1K20182FCT | Knowles | 2220 | 0 | $ 1.8772 | ||
| 2220Y1K20182FCR | Knowles | 2220 | 0 | $ 6.9241 | ||
| 2220J1K50182FCR | Knowles | 2220 | 0 | $ 6.7172 | ||
| 2220Y1K50182FCT | Knowles | 2220 | 0 | $ 1.8772 | ||
| 2220Y2K00182FCT | Knowles | 2220 | 0 | $ 1.9407 | ||
| 2220J6300182KCR | Knowles | 2220 | 0 | $ 1.9603 | ||
| 2220Y6300182GCT | Knowles | 2220 | 0 | $ 0.8594 | ||
| 2220Y6300182KCT | Knowles | 2220 | 0 | $ 0.5153 | ||
| VJ2220A182JBLAT4X | VISHAY | 2220 | 0 | $ 1.1749 | ||
| VJ2220A182KBLAT4X | VISHAY | 2220 | 0 | $ 1.1749 | ||
| 2220J1K00182KFR | Knowles | 2220 | 0 | $ 2.9633 |

