Knowles 1825Y0160562GCR
| Manufacturer | |
| MPN | 1825Y0160562GCR |
| LCSC Part # | C1939131 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 5.6nF C0G ±2% 16V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.064 | $ 5.06 |
| 200+ | $ 1.9597 | $ 391.94 |
| 500+ | $ 1.8915 | $ 945.75 |
| 1,000+ | $ 1.8566 | $ 1856.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y0160562GCT | Knowles | 1825 | 0 | $ 0.8974 | ||
| 1825J0250562GCR | Knowles | 1825 | 0 | $ 4.7817 | ||
| 1825Y0250562GCT | Knowles | 1825 | 0 | $ 0.8974 | ||
| 1825Y0250562GCR | Knowles | 1825 | 0 | $ 5.064 | ||
| 1825Y0500562GCT | Knowles | 1825 | 0 | $ 0.8974 | ||
| 1825Y0630562GCT | Knowles | 1825 | 0 | $ 0.8974 | ||
| 1825Y1000562GCT | Knowles | 1825 | 0 | $ 0.8974 | ||
| 1825Y2000562GCR | Knowles | 1825 | 0 | $ 5.751 | ||
| 1825Y2000562GCT | Knowles | 1825 | 0 | $ 0.8974 | ||
| 1825J2000562GCT | Knowles | 1825 | 0 | $ 0.7738 | ||
| 1825Y2500562GCR | Knowles | 1825 | 0 | $ 5.751 | ||
| 1825Y2500562GCT | Knowles | 1825 | 0 | $ 0.8974 | ||
| 1825J5000562GCR | Knowles | 1825 | 0 | $ 3.8942 | ||
| 1825Y5000562GCT | Knowles | 1825 | 0 | $ 0.8974 | ||
| 1825Y5000562GCR | Knowles | 1825 | 0 | $ 4.0146 | ||
| 1825J5000562GCT | Knowles | 1825 | 0 | $ 0.7738 | ||
| 1825Y0160562FCT | Knowles | 1825 | 0 | $ 1.9581 | ||
| 1825J0160562FCT | Knowles | 1825 | 0 | $ 1.6902 | ||
| 1825Y0250562FCT | Knowles | 1825 | 0 | $ 1.9581 | ||
| 1825Y0500562FCT | Knowles | 1825 | 0 | $ 1.9581 |

