Knowles 2225Y0250473JFT
| Manufacturer | |
| MPN | 2225Y0250473JFT |
| LCSC Part # | C1938191 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 47nF C0G ±5% 25V 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 47nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1087 | $ 2.11 |
| 200+ | $ 0.8166 | $ 163.32 |
| 500+ | $ 0.788 | $ 394.00 |
| 1,000+ | $ 0.7738 | $ 773.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 47nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0250473JCR | Knowles | 2225 | 0 | $ 3.9899 | ||
| 2225Y0250473JCR | Knowles | 2225 | 0 | $ 4.1134 | ||
| 2225Y0250473JCT | Knowles | 2225 | 0 | $ 4.2785 | ||
| 2225J0250473JFT | Knowles | 2225 | 0 | $ 2.1103 | ||
| 2225Y0250473JFR | Knowles | 2225 | 0 | $ 6.1215 | ||
| 2225Y0500473JCT | Knowles | 2225 | 0 | $ 5.1132 | ||
| 2225Y0500473JCR | Knowles | 2225 | 0 | $ 4.8419 | ||
| 2225J0500473JFR | Knowles | 2225 | 0 | $ 7.0444 | ||
| 2225J0500473JFT | Knowles | 2225 | 0 | $ 2.1103 | ||
| 2225D473J500KHT | Knowles | 2225 | 0 | $ 19.1104 | ||
| 2225Y0630473JCT | Knowles | 2225 | 0 | $ 5.1132 | ||
| 2225Y0630473JCR | Knowles | 2225 | 0 | $ 4.8419 | ||
| 2225J0630473JFR | Knowles | 2225 | 0 | $ 7.0444 | ||
| 2225J0630473JFT | Knowles | 2225 | 0 | $ 2.1103 | ||
| 2225Y0630473JFR | Knowles | 2225 | 0 | $ 7.2621 | ||
| 2225Y0630473JFT | Knowles | 2225 | 0 | $ 2.1087 | ||
| 2225J1000473JFR | Knowles | 2225 | 0 | $ 7.3454 | ||
| 2225Y1000473JFR | Knowles | 2225 | 0 | $ 7.5723 | ||
| 2225Y1000473JFT | Knowles | 2225 | 0 | $ 2.1087 | ||
| 2225J1000473JFT | Knowles | 2225 | 0 | $ 2.1103 |

