Knowles 2225Y0500272GCR
| Manufacturer | |
| MPN | 2225Y0500272GCR |
| LCSC Part # | C1937339 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 2.7nF C0G ±2% 50V 2225 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.7263 | $ 5.73 |
| 200+ | $ 2.2165 | $ 443.30 |
| 500+ | $ 2.1393 | $ 1069.65 |
| 1,000+ | $ 2.1007 | $ 2100.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0500272GCT | Knowles | 2225 | 0 | $ 0.9608 | ||
| 2225J0500272GFT | Knowles | 2225 | 0 | $ 2.6636 | ||
| 2225Y0500272GFR | Knowles | 2225 | 0 | $ 8.5895 | ||
| 2225J0500272GFR | Knowles | 2225 | 0 | $ 8.3332 | ||
| 2225J0630272GCR | Knowles | 2225 | 0 | $ 5.555 | ||
| 2225Y0630272GCT | Knowles | 2225 | 0 | $ 1.1638 | ||
| 2225J0630272GFT | Knowles | 2225 | 0 | $ 2.6636 | ||
| 2225Y0630272GFT | Knowles | 2225 | 0 | $ 2.7255 | ||
| 2225J0630272GFR | Knowles | 2225 | 0 | $ 8.3332 | ||
| 2225J1000272GCR | Knowles | 2225 | 0 | $ 5.555 | ||
| 2225Y1000272GCT | Knowles | 2225 | 0 | $ 1.1638 | ||
| 2225J1000272GFR | Knowles | 2225 | 0 | $ 8.3332 | ||
| 2225Y1000272GFT | Knowles | 2225 | 0 | $ 2.7255 | ||
| 2225Y1000272GFR | Knowles | 2225 | 0 | $ 8.5895 | ||
| 2225J2000272GCT | Knowles | 2225 | 0 | $ 0.9608 | ||
| 2225Y2000272GCR | Knowles | 2225 | 0 | $ 6.5984 | ||
| 2225Y2000272GFR | Knowles | 2225 | 0 | $ 9.5773 | ||
| 2225Y2000272GFT | Knowles | 2225 | 0 | $ 2.7255 | ||
| 2225J2500272GCR | Knowles | 2225 | 0 | $ 6.4008 | ||
| 2225J2500272GCT | Knowles | 2225 | 0 | $ 0.9608 |

