LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR VI-20N-EX-B1 product image
Images for reference only

VICOR VI-20N-EX-B1

Manufacturer
MPN
VI-20N-EX-B1
LCSC Part #
C19371102
Packaging
-
Customer #
Key Attributes
18.5V 10V~20V DC DC Converters
Datasheetpdf iconVICOR VI-20N-EX-B1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 457.7131$ 457.71
200+$ 182.6304$ 36526.08
500+$ 176.5283$ 88264.15
1,000+$ 173.5122$ 173512.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
Number of Outputs1
Output Voltage18.5V
Height27.4mm
Operating Temperature-10℃~+85℃
Frequency - Switching2MHz
Isolation Voltage(Vrms)3kV
Voltage - Supply10V~20V
Output Power75W
Conversion Efficiency88%
FeaturesRemote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;EMI suppression
Length116.8mm
Capacitive Load(Max)500uF
Width61mm

Features

AI Translation
  • Isolated output
  • Up to 50W/in3
  • cURus, cTÜVus
  • Up to 90% efficiency
  • Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
  • Remote sense and current limit
  • OVP, thermal shutdown
  • Logic disable
  • Wide range output adjust
  • Compatible power booster modules
  • ZCS power architecture
  • Low noise FM control
  • CE Marked
  • RoHS compliant (VE - 200)