Knowles 1825Y0100271GCT
| Manufacturer | |
| MPN | 1825Y0100271GCT |
| LCSC Part # | C1937087 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 270pF C0G ±2% 10V 1825 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.856 | $ 5.86 |
| 200+ | $ 2.2674 | $ 453.48 |
| 500+ | $ 2.1871 | $ 1093.55 |
| 1,000+ | $ 2.1486 | $ 2148.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y0100271GCR | Knowles | 1825 | 0 | $ 5.6955 | ||
| 1825J0100271GCT | Knowles | 1825 | 0 | $ 1.1115 | ||
| 1825J0160271GCT | Knowles | 1825 | 0 | $ 1.1115 | ||
| 1825Y0250271GCR | Knowles | 1825 | 0 | $ 5.6955 | ||
| 1825Y0250271GCT | Knowles | 1825 | 0 | $ 5.856 | ||
| 1825J0250271GCT | Knowles | 1825 | 0 | $ 1.3461 | ||
| 1825J0500271GCT | Knowles | 1825 | 0 | $ 1.3461 | ||
| 1825Y0500271GCR | Knowles | 1825 | 0 | $ 5.6167 | ||
| 1825J0630271GCT | Knowles | 1825 | 0 | $ 1.3461 | ||
| 1825Y0630271GCR | Knowles | 1825 | 0 | $ 5.6167 | ||
| 1825J0630271GCR | Knowles | 1825 | 0 | $ 5.4485 | ||
| 1825Y1000271GCT | Knowles | 1825 | 0 | $ 1.1796 | ||
| 1825J2000271GCR | Knowles | 1825 | 0 | $ 5.8189 | ||
| 1825Y2000271GCR | Knowles | 1825 | 0 | $ 5.9995 | ||
| 1825Y2000271GCT | Knowles | 1825 | 0 | $ 0.8911 | ||
| 1825J2000271GCT | Knowles | 1825 | 0 | $ 0.7928 | ||
| 1825J2500271GCT | Knowles | 1825 | 0 | $ 0.7928 | ||
| 1825J2500271GCR | Knowles | 1825 | 0 | $ 5.8189 | ||
| 1825Y2500271GCT | Knowles | 1825 | 0 | $ 0.8911 | ||
| 1825J0100271FCT | Knowles | 1825 | 0 | $ 2.4258 |

