Knowles 2220Y0160823KFR
| Manufacturer | |
| MPN | 2220Y0160823KFR |
| LCSC Part # | C1937085 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 82nF C0G ±10% 16V 2220 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 82nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6183 | $ 5.62 |
| 200+ | $ 2.1748 | $ 434.96 |
| 500+ | $ 2.0976 | $ 1048.80 |
| 1,000+ | $ 2.0606 | $ 2060.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 82nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y0160823KCT | Knowles | 2220 | 0 | $ 1.5665 | ||
| 2220Y0160823KCR | Knowles | 2220 | 0 | $ 3.7754 | ||
| 2220J0160823KFT | Knowles | 2220 | 0 | $ 1.9946 | ||
| 2220J0160823KFR | Knowles | 2220 | 0 | $ 5.45 | ||
| 2220J0160823KCT | Knowles | 2220 | 0 | $ 1.5681 | ||
| 2220Y0250823KCR | Knowles | 2220 | 0 | $ 3.7754 | ||
| 2220J0250823KFT | Knowles | 2220 | 0 | $ 1.9946 | ||
| 2220Y0250823KFT | Knowles | 2220 | 0 | $ 1.9946 | ||
| 2220Y0250823KCT | Knowles | 2220 | 0 | $ 1.5665 | ||
| 2220J0250823KCT | Knowles | 2220 | 0 | $ 1.5681 | ||
| 2220J0500823KCT | Knowles | 2220 | 0 | $ 1.66 | ||
| 2220Y0500823KCT | Knowles | 2220 | 0 | $ 1.66 | ||
| 2220J0630823KCT | Knowles | 2220 | 0 | $ 1.66 | ||
| 2220Y0630823KCT | Knowles | 2220 | 0 | $ 1.66 | ||
| CKC21C823KCGAC7210 | KEMET | 2220 | 0 | $ 1.6222 | ||
| CKC21C823KCGACAUTO | KEMET | 2220 | 0 | $ 1.8167 | ||
| CKC21X823KCGAC7210 | KEMET | 2220 | 0 | $ 2.1084 | ||
| CKC21X823KCGAC7800 | KEMET | 2220 | 0 | $ 2.3523 | ||
| CKC21X823KCGACAUTO | KEMET | 2220 | 0 | $ 2.4861 | ||
| CKC21C823KCGAC7800 | KEMET | 2220 | 0 | $ 1.9058 |

