Knowles 1825Y6300102GCT
| Manufacturer | |
| MPN | 1825Y6300102GCT |
| LCSC Part # | C1936347 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 1nF C0G ±2% 630V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9624 | $ 0.96 |
| 200+ | $ 0.3726 | $ 74.52 |
| 500+ | $ 0.3599 | $ 179.95 |
| 1,000+ | $ 0.3536 | $ 353.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1825C102GZGAC7800 | KEMET | 1825 | 0 | $ 1.6299 | ||
| 1825J6300102GCT | Knowles | 1825 | 0 | $ 0.834 | ||
| 1825J1K00102GCR | Knowles | 1825 | 0 | $ 3.8942 | ||
| 1825Y1K00102GCT | Knowles | 1825 | 0 | $ 0.9624 | ||
| 1825J1K00102GCT | Knowles | 1825 | 0 | $ 0.8784 | ||
| 1825Y1K20102GCT | Knowles | 1825 | 0 | $ 0.9624 | ||
| 1825J1K20102GCR | Knowles | 1825 | 0 | $ 4.9206 | ||
| 1825Y1K50102GCT | Knowles | 1825 | 0 | $ 0.9624 | ||
| 1825J1K50102GCT | Knowles | 1825 | 0 | $ 0.834 | ||
| 1825Y2K00102GCT | Knowles | 1825 | 0 | $ 0.9624 | ||
| 1825J2K00102GCT | Knowles | 1825 | 0 | $ 2.4167 | ||
| 1825Y2K50102GCR | Knowles | 1825 | 0 | $ 5.2602 | ||
| 1825Y2K50102GCT | Knowles | 1825 | 0 | $ 0.9339 | ||
| C1825C102FBGACTU | KEMET | 1825 | 0 | $ 2.5838 | ||
| C1825C102FBGAC7800 | KEMET | 1825 | 0 | $ 2.3758 | ||
| 1825J6300102FCT | Knowles | 1825 | 0 | $ 1.8217 | ||
| 1825Y6300102FCR | Knowles | 1825 | 0 | $ 7.2281 | ||
| 1825Y6300102FCT | Knowles | 1825 | 0 | $ 2.1008 | ||
| 1825Y1K00102FCR | Knowles | 1825 | 0 | $ 7.56 | ||
| 1825J1K00102FCR | Knowles | 1825 | 0 | $ 7.3331 |

