Knowles 2225J1000682GCT
| Manufacturer | |
| MPN | 2225J1000682GCT |
| LCSC Part # | C1936271 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 6.8nF C0G ±2% 100V 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.121 | $ 1.12 |
| 200+ | $ 0.4345 | $ 86.90 |
| 500+ | $ 0.4186 | $ 209.30 |
| 1,000+ | $ 0.4123 | $ 412.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1000682GCR | Knowles | 2225 | 0 | $ 5.555 | ||
| 2225Y1000682GCT | Knowles | 2225 | 0 | $ 1.2985 | ||
| 2225Y1000682GCR | Knowles | 2225 | 0 | $ 5.7263 | ||
| 2225J1000682GFT | Knowles | 2225 | 0 | $ 3.5546 | ||
| 2225Y1000682GFR | Knowles | 2225 | 0 | $ 8.5895 | ||
| 2225J1000682GFR | Knowles | 2225 | 0 | $ 8.3332 | ||
| 2225J2000682GCR | Knowles | 2225 | 0 | $ 6.8824 | ||
| 2225Y2000682GCR | Knowles | 2225 | 0 | $ 7.0954 | ||
| 2225J2000682GFR | Knowles | 2225 | 0 | $ 9.9909 | ||
| 2225J2000682GFT | Knowles | 2225 | 0 | $ 3.5546 | ||
| 2225Y2000682GFT | Knowles | 2225 | 0 | $ 3.6181 | ||
| 2225Y2000682GCT | Knowles | 2225 | 0 | $ 1.2985 | ||
| 2225J2500682GCR | Knowles | 2225 | 0 | $ 6.8824 | ||
| 2225J2500682GCT | Knowles | 2225 | 0 | $ 1.121 | ||
| 2225Y2500682GCT | Knowles | 2225 | 0 | $ 1.2985 | ||
| 2225Y2500682GCR | Knowles | 2225 | 0 | $ 7.0954 | ||
| 2225J2500682GFT | Knowles | 2225 | 0 | $ 3.5546 | ||
| 2225J2500682GFR | Knowles | 2225 | 0 | $ 9.9909 | ||
| 2225Y2500682GFT | Knowles | 2225 | 0 | $ 3.6181 | ||
| 2225Y2500682GFR | Knowles | 2225 | 0 | $ 10.2996 |

