Knowles 1812J2000150FFR
| Manufacturer | |
| MPN | 1812J2000150FFR |
| LCSC Part # | C1935773 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 15pF C0G ±1% 200V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6476 | $ 5.65 |
| 200+ | $ 2.1856 | $ 437.12 |
| 500+ | $ 2.11 | $ 1055.00 |
| 1,000+ | $ 2.0714 | $ 2071.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J2000150FCR | Knowles | 1812 | 0 | $ 3.7954 | ||
| 1812Y2000150FCR | Knowles | 1812 | 0 | $ 3.9127 | ||
| 1812Y2000150FCT | Knowles | 1812 | 0 | $ 1.1194 | ||
| 1812J2000150FCT | Knowles | 1812 | 0 | $ 1.1146 | ||
| 1812Y2000150FFR | Knowles | 1812 | 0 | $ 5.822 | ||
| 1812J2500150FCR | Knowles | 1812 | 0 | $ 3.7954 | ||
| 1812Y2500150FCR | Knowles | 1812 | 0 | $ 3.9127 | ||
| 1812JA250150FCRSY2 | Knowles | 1812 | 0 | $ 4.5903 | ||
| 1812Y2500150FCT | Knowles | 1812 | 0 | $ 1.1194 | ||
| 1812J2500150FCT | Knowles | 1812 | 0 | $ 1.1146 | ||
| 1812JA250150FCRPY2 | Knowles | 1812 | 0 | $ 4.6922 | ||
| 1812JA250150FCTSY2 | Knowles | 1812 | 0 | $ 1.4634 | ||
| 1812YA250150FCTPY2 | Knowles | 1812 | 0 | $ 1.4682 | ||
| 1812YA250150FCRSY2 | Knowles | 1812 | 0 | $ 4.9206 | ||
| 1812J2500150FFR | Knowles | 1812 | 0 | $ 5.6476 | ||
| 1812YA250150FCTSY2 | Knowles | 1812 | 0 | $ 1.4682 | ||
| 1812Y2500150FFT | Knowles | 1812 | 0 | $ 1.3968 | ||
| 1812JA250150FCTPY2 | Knowles | 1812 | 0 | $ 1.4634 | ||
| 1812J2500150FFT | Knowles | 1812 | 0 | $ 1.3905 | ||
| 1812J5000150FCT | Knowles | 1812 | 0 | $ 1.1146 |

