Bel Fuse SQM48T25033-NCBP
| Manufacturer | |
| MPN | SQM48T25033-NCBP |
| LCSC Part # | C19355181 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.3V 36V~75V DC DC Converters |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 25A | |
| Output Voltage | 3.3V | |
| Height | 13.26mm | |
| Frequency - Switching | 435kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 2kV | |
| Voltage - Supply | 36V~75V | |
| Output Power | 62.5W | |
| Features | Remote sampling compensation;Dynamic voltage scaling;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Length | 58.42mm | |
| Width | 22.76mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 25A | |
| Output Voltage | 3.3V | |
| Height | 13.26mm | |
| Frequency - Switching | 435kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 2kV | |
| Voltage - Supply | 36V~75V | |
| Output Power | 62.5W | |
| Features | Remote sampling compensation;Dynamic voltage scaling;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Length | 58.42mm | |
| Width | 22.76mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 72.8777 | $ 72.88 |
| 250+ | $ 29.0783 | $ 7269.58 |
| 500+ | $ 28.1073 | $ 14053.65 |
| 1,000+ | $ 27.6279 | $ 27627.90 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 25A | |
| Output Voltage | 3.3V | |
| Height | 13.26mm | |
| Frequency - Switching | 435kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 2kV | |
| Voltage - Supply | 36V~75V | |
| Output Power | 62.5W | |
| Features | Remote sampling compensation;Dynamic voltage scaling;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Length | 58.42mm | |
| Width | 22.76mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 25A | |
| Output Voltage | 3.3V | |
| Height | 13.26mm | |
| Frequency - Switching | 435kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 2kV | |
| Voltage - Supply | 36V~75V | |
| Output Power | 62.5W | |
| Features | Remote sampling compensation;Dynamic voltage scaling;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Length | 58.42mm | |
| Width | 22.76mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

