KEMET C1812X393F8JACAUTO
| Manufacturer | |
| MPN | C1812X393F8JACAUTO |
| LCSC Part # | C1935494 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 39nF U2J ±1% 10V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 39nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1777 | $ 4.18 |
| 200+ | $ 1.6172 | $ 323.44 |
| 500+ | $ 1.5601 | $ 780.05 |
| 1,000+ | $ 1.5316 | $ 1531.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 39nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812X393F8JAC7800 | KEMET | 1812 | 0 | $ 4.1698 | ||
| C1812C393F8JACAUTO | KEMET | 1812 | 0 | $ 3.886 | ||
| C1812X393F4JAC7800 | KEMET | 1812 | 0 | $ 4.173 | ||
| C1812C393F4JACAUTO | KEMET | 1812 | 0 | $ 3.8876 | ||
| C1812X393F4JACAUTO | KEMET | 1812 | 0 | $ 4.1793 | ||
| C1812C393F3JACAUTO | KEMET | 1812 | 0 | $ 3.8908 | ||
| C1812X393F3JAC7800 | KEMET | 1812 | 0 | $ 4.1746 | ||
| C1812X393F3JACAUTO | KEMET | 1812 | 0 | $ 4.1809 | ||
| C1812C393M8JACAUTO | KEMET | 1812 | 0 | $ 0.3822 | ||
| C1812C393K8JACAUTO | KEMET | 1812 | 0 | $ 0.3977 | ||
| C1812X393M8JACAUTO | KEMET | 1812 | 0 | $ 0.4103 | ||
| C1812X393K8JACAUTO | KEMET | 1812 | 0 | $ 0.4272 | ||
| C1812X393M8JAC7800 | KEMET | 1812 | 0 | $ 0.4227 | ||
| C1812X393K8JAC7800 | KEMET | 1812 | 0 | $ 0.4404 | ||
| C1812C393J8JACAUTO | KEMET | 1812 | 0 | $ 0.7008 | ||
| C1812X393J8JACAUTO | KEMET | 1812 | 0 | $ 0.7519 | ||
| C1812X393J8JAC7800 | KEMET | 1812 | 0 | $ 0.7814 | ||
| C1812C393G8JACAUTO | KEMET | 1812 | 0 | $ 0.9953 | ||
| C1812X393G8JACAUTO | KEMET | 1812 | 0 | $ 1.0697 | ||
| C1812X393G8JAC7800 | KEMET | 1812 | 0 | $ 1.1147 |

