Knowles 2220J5000221GFT
| Manufacturer | |
| MPN | 2220J5000221GFT |
| LCSC Part # | C1935313 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 220pF C0G ±2% 500V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8416 | $ 3.84 |
| 200+ | $ 1.4872 | $ 297.44 |
| 500+ | $ 1.4349 | $ 717.45 |
| 1,000+ | $ 1.4095 | $ 1409.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y5000221GFR | Knowles | 2220 | 0 | $ 5.5195 | ||
| 2220J5000221GFR | Knowles | 2220 | 0 | $ 5.3543 | ||
| 2220J1K00221GCR | Knowles | 2220 | 0 | $ 3.0376 | ||
| 2220J1K00221GFR | Knowles | 2220 | 0 | $ 4.5533 | ||
| 2220Y1K00221GFT | Knowles | 2220 | 0 | $ 3.8844 | ||
| 2220Y1K00221GCT | Knowles | 2220 | 0 | $ 0.7991 | ||
| 2220Y3K00221GCT | Knowles | 2220 | 0 | $ 0.7991 | ||
| 2220Y3K00221GCR | Knowles | 2220 | 0 | $ 3.7291 | ||
| 2220J3K00221GCT | Knowles | 2220 | 0 | $ 0.7103 | ||
| 2220J4K00221GCR | Knowles | 2220 | 0 | $ 2.0575 | ||
| 2220Y4K00221GCT | Knowles | 2220 | 0 | $ 0.7991 | ||
| 2220J5K00221GCT | Knowles | 2220 | 0 | $ 0.7325 | ||
| 2220Y5K00221GCR | Knowles | 2220 | 0 | $ 2.1902 | ||
| 2220Y5K00221GCT | Knowles | 2220 | 0 | $ 0.8213 | ||
| 2220J6K00221GCR | Knowles | 2220 | 0 | $ 2.3384 | ||
| 2220J6K00221GCT | Knowles | 2220 | 0 | $ 2.4866 | ||
| 2220Y6K00221GCT | Knowles | 2220 | 0 | $ 2.5641 | ||
| 2220Y5000221FCR | Knowles | 2220 | 0 | $ 7.3578 | ||
| 2220J5000221FCR | Knowles | 2220 | 0 | $ 7.1386 | ||
| 2220J5000221FFT | Knowles | 2220 | 0 | $ 8.571 |

