ABRACON AFS20A05-719.00-T3
| Manufacturer | |
| MPN | AFS20A05-719.00-T3 |
| LCSC Part # | C19352882 |
| Packaging | - |
| Customer # | |
| Key Attributes | 719.0MHz SAW Filter |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency - Center | 719MHz | |
| Attenuation | 49dB;44dB;30dB;40dB;50dB;51dB;35dB | |
| Insertion Loss | 3.2dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 719MHz | |
| Attenuation | 49dB;44dB;30dB;40dB;50dB;51dB;35dB | |
| Insertion Loss | 3.2dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 2.0 x 1.6 x 0.75 mm low profile SMT package
- Low Insertion loss
- Excellent selectivity with high out-of-band rejection
Applications
AI Translation
- Wireless Communication
- Remote Control
- Cellular Phones
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5779 | $ 1.58 |
| 200+ | $ 0.6297 | $ 125.94 |
| 500+ | $ 0.6084 | $ 304.20 |
| 1,000+ | $ 0.5978 | $ 597.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency - Center | 719MHz | |
| Attenuation | 49dB;44dB;30dB;40dB;50dB;51dB;35dB | |
| Insertion Loss | 3.2dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 719MHz | |
| Attenuation | 49dB;44dB;30dB;40dB;50dB;51dB;35dB | |
| Insertion Loss | 3.2dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 2.0 x 1.6 x 0.75 mm low profile SMT package
- Low Insertion loss
- Excellent selectivity with high out-of-band rejection
Applications
AI Translation
- Wireless Communication
- Remote Control
- Cellular Phones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

