Knowles 1812Y0630181FFR
| Manufacturer | |
| MPN | 1812Y0630181FFR |
| LCSC Part # | C1934433 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 180pF C0G ±1% 63V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 180pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9299 | $ 4.93 |
| 200+ | $ 1.9078 | $ 381.56 |
| 500+ | $ 1.8414 | $ 920.70 |
| 1,000+ | $ 1.8075 | $ 1807.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 180pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J0630181FCR | Knowles | 1812 | 0 | $ 3.301 | ||
| 1812Y0630181FCT | Knowles | 1812 | 0 | $ 1.9549 | ||
| 1812J0630181FFT | Knowles | 1812 | 0 | $ 2.4813 | ||
| 1812Y0630181FFT | Knowles | 1812 | 0 | $ 2.4876 | ||
| 1812J0630181FCT | Knowles | 1812 | 0 | $ 1.9502 | ||
| 1812J1000181FCT | Knowles | 1812 | 0 | $ 0.5883 | ||
| 1812J1000181FFR | Knowles | 1812 | 0 | $ 4.7647 | ||
| 1812Y1000181FFT | Knowles | 1812 | 0 | $ 2.4876 | ||
| 1812Y1000181FFR | Knowles | 1812 | 0 | $ 4.9114 | ||
| 1812Y1000181FCT | Knowles | 1812 | 0 | $ 0.7183 | ||
| 1812J2000181FCR | Knowles | 1812 | 0 | $ 3.2629 | ||
| 1812J2000181FFT | Knowles | 1812 | 0 | $ 2.4813 | ||
| 1812J2000181FFR | Knowles | 1812 | 0 | $ 4.8543 | ||
| 1812Y2000181FFT | Knowles | 1812 | 0 | $ 2.4876 | ||
| 1812Y2000181FFR | Knowles | 1812 | 0 | $ 5.1401 | ||
| GA1812A181FXBAR31G | VISHAY | 1812 | 0 | $ 0.6699 | ||
| GA1812A181FBBAT31G | VISHAY | 1812 | 0 | $ 0.9416 | ||
| GA1812A181FBBAR31G | VISHAY | 1812 | 0 | $ 0.9482 | ||
| GA1812A181FXCAR31G | VISHAY | 1812 | 0 | $ 0.6175 | ||
| GA1812A181FXCAT31G | VISHAY | 1812 | 0 | $ 0.6298 |

