ABB FW250F1
| Manufacturer | |
| MPN | FW250F1 |
| LCSC Part # | C19344147 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.3V 36V~75V DC DC Converters |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 50A | |
| Height | 13.5mm | |
| Frequency - Switching | 475kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 165W | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;External clock synchronization | |
| Conversion Efficiency | 79% | |
| Length | 116.8mm | |
| Width | 61mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 50A | |
| Height | 13.5mm | |
| Frequency - Switching | 475kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 165W | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;External clock synchronization | |
| Conversion Efficiency | 79% | |
| Length | 116.8mm | |
| Width | 61mm |
Introduction
The FW250F1 and FW300F1 Power Modules are dc-dc converters that operate over an input voltage range of 36 Vdc to 75 Vdc and provide a precisely regulated dc output. The outputs are fully isolated from the inputs, allowing versatile polarity configurations and grounding connections. The modules have maximum power ratings from 250 W to 300 W at a typical full-load efficiency of 79%. Two or more modules may be paralleled with forced load sharing for redundant or enhanced power applications. The package, which mounts on a printed-circuit board, accommodates a heat sink for high-temperature applications.
Features
- Size: 61.0 mm x 116.8 mm x 13.5 mm (2.40 in. x 4.60 in. x 0.53 in.)
- Wide input voltage range
- High efficiency: 79% typical
- Parallel operation with load sharing
- Output voltage set-point adjustment (trim)
- Thermal protection
- Synchronization
- Power good signal
- Output current monitor
- Output overvoltage and overcurrent protection
- Constant frequency
- Case ground pin
- Input-to-output isolation
- Remote sense
- Remote on/off
- Short-circuit protection
- Output overvoltage clamp
- ISO9001 Certified manufacturing facilities
- UL 60950 Recognized, CSA 22.2 No. 60950-00 Certified, VDE 0805 (IEC60950, 3rd ed.) Licensed
- CE mark meets 73/23/EEC and 93/68/EEC directives
Applications
- Redundant and/or distributed power architectures
- Telecommunications
- Data processing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 498.2081 | $ 498.21 |
| 200+ | $ 198.7884 | $ 39757.68 |
| 500+ | $ 192.1462 | $ 96073.10 |
| 1,000+ | $ 188.863 | $ 188863.00 |
Standard Packaging20/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 50A | |
| Height | 13.5mm | |
| Frequency - Switching | 475kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 165W | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;External clock synchronization | |
| Conversion Efficiency | 79% | |
| Length | 116.8mm | |
| Width | 61mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 50A | |
| Height | 13.5mm | |
| Frequency - Switching | 475kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 165W | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;External clock synchronization | |
| Conversion Efficiency | 79% | |
| Length | 116.8mm | |
| Width | 61mm |
Introduction
The FW250F1 and FW300F1 Power Modules are dc-dc converters that operate over an input voltage range of 36 Vdc to 75 Vdc and provide a precisely regulated dc output. The outputs are fully isolated from the inputs, allowing versatile polarity configurations and grounding connections. The modules have maximum power ratings from 250 W to 300 W at a typical full-load efficiency of 79%. Two or more modules may be paralleled with forced load sharing for redundant or enhanced power applications. The package, which mounts on a printed-circuit board, accommodates a heat sink for high-temperature applications.
Features
- Size: 61.0 mm x 116.8 mm x 13.5 mm (2.40 in. x 4.60 in. x 0.53 in.)
- Wide input voltage range
- High efficiency: 79% typical
- Parallel operation with load sharing
- Output voltage set-point adjustment (trim)
- Thermal protection
- Synchronization
- Power good signal
- Output current monitor
- Output overvoltage and overcurrent protection
- Constant frequency
- Case ground pin
- Input-to-output isolation
- Remote sense
- Remote on/off
- Short-circuit protection
- Output overvoltage clamp
- ISO9001 Certified manufacturing facilities
- UL 60950 Recognized, CSA 22.2 No. 60950-00 Certified, VDE 0805 (IEC60950, 3rd ed.) Licensed
- CE mark meets 73/23/EEC and 93/68/EEC directives
Applications
- Redundant and/or distributed power architectures
- Telecommunications
- Data processing
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

