Knowles 1111Y1500272GQT
| Manufacturer | |
| MPN | 1111Y1500272GQT |
| LCSC Part # | C1934060 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 2.7nF ±2% 150V 1111 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 150V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.166 | $ 5.17 |
| 200+ | $ 1.9988 | $ 399.76 |
| 500+ | $ 1.9294 | $ 964.70 |
| 1,000+ | $ 1.8939 | $ 1893.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 150V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1111J1500272GQT | Knowles | 1111 | 0 | $ 5.271 | ||
| 1111J1500272FQT | Knowles | 1111 | 0 | $ 8.1866 | ||
| 1111Y1500272KQT | Knowles | 1111 | 0 | $ 2.8802 | ||
| 1111Y1500272JQT | Knowles | 1111 | 0 | $ 2.8802 | ||
| 1111J1500272KQT | Knowles | 1111 | 0 | $ 2.9388 |

