Bel Fuse SQM48T20033-NBA0
| Manufacturer | |
| MPN | SQM48T20033-NBA0 |
| LCSC Part # | C19340262 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.3V 36V~75V DC DC Converters |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 20000uF | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Height | 9.09mm | |
| Frequency - Switching | 435kHz | |
| Isolation Voltage(Vrms) | 2kV | |
| Output Power | 62.5W | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery | |
| Length | 58.42mm | |
| Width | 22.76mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 20000uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 20A | |
| Height | 9.09mm | |
| Frequency - Switching | 435kHz | |
| Isolation Voltage(Vrms) | 2kV | |
| Output Power | 62.5W | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery | |
| Length | 58.42mm | |
| Width | 22.76mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 141.8593 | $ 141.86 |
| 200+ | $ 56.603 | $ 11320.60 |
| 500+ | $ 54.7125 | $ 27356.25 |
| 1,000+ | $ 53.778 | $ 53778.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 20000uF | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Height | 9.09mm | |
| Frequency - Switching | 435kHz | |
| Isolation Voltage(Vrms) | 2kV | |
| Output Power | 62.5W | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery | |
| Length | 58.42mm | |
| Width | 22.76mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 20000uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 20A | |
| Height | 9.09mm | |
| Frequency - Switching | 435kHz | |
| Isolation Voltage(Vrms) | 2kV | |
| Output Power | 62.5W | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery | |
| Length | 58.42mm | |
| Width | 22.76mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

