LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Artesyn AEO25K48N-S product image
Images for reference only

Artesyn AEO25K48N-S

Manufacturer
MPN
AEO25K48N-S
LCSC Part #
C19335441
Packaging
-
Customer #
Key Attributes
DC DC Converters
Datasheetpdf iconArtesyn AEO25K48N-S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 104.4608$ 104.46
150+$ 41.6815$ 6252.23
450+$ 40.2887$ 18129.92
1,050+$ 39.5999$ 41579.90
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerArtesyn
Packaging-
FeaturesUnder Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Remote sampling compensation;Automatic fault recovery

Features

AI Translation
  • 2.3"×0.9" Industry Standard 8th brick outline
  • Baseplate or Openframe construction
  • Low Ripple and Noise Regulation to zero load
  • High Capacitive Load start-up
  • Fixed Frequency Switching for EMI predictability
  • Industry Standard features: Input UVLO with hysteresis, Enable, OVP, OCP, OTP, Output Voltage Trim, Differential Remote Sense
  • Meets Basic Insulation
  • EU Directive 2002/95/EC compliant for RoHS