LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STEVAL-PCC009V1 product image
Images for reference only

ST STEVAL-PCC009V1RoHS

Manufacturer
MPN
STEVAL-PCC009V1
LCSC Part #
C19334408
Packaging
-
Customer #
Key Attributes
Evaluation and Demonstration Boards and Kits RoHS
Datasheetpdf iconST STEVAL-PCC009V1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 102.6827$ 102.68
200+$ 40.9715$ 8194.30
500+$ 39.603$ 19801.50
1,000+$ 38.9263$ 38926.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits
ManufacturerST
Packaging-
FeaturesUSB to SPI/I²C;USB to UART

Introduction

AI Translation

This demonstration board implements an universal USB to serial communication interface (UUSCI) based on STM32. This demoboard has a 10 pin interface. In this interface, there is a provision to connect a device which can communicate using I2C, SPI and UART. Thus UUSCI tool allows a user to connect a serial communication based device to a PC. At the same time it allows to control some GPIOs available in that 10 pin interface and set them in input/output modes as per the application requirements. In UUSCI demonstration board, the STM32 microcontroller is used as the interface between PC and the end device. Due to intelligence available in the STM32 device, I2C, SPI and UART are multiplexed in same 10 pin interface thus leading to reduced board size and the complexity of usage. Power to board is provided from USB Mini B-Type connector. DLL files of the PC GUI are provided with this tool. So a user can use these DLL files to make their own customized PC GUI as per their requirements.

Features

AI Translation
  • Two PC GUIs are supported:
    • Universal dongle PC GUI: this PC GUI allows interfacing SPI, I2C and UART interface and controlling the communication parameters with the help of GUI itself
    • DFU mode PC GUI: this PC GUI allows changing the firmware if required by the user to suit its applications
  • DLL files of the I2C, SPI and UART Interface are supplied
  • Source code (including DFU)