Knowles 2225Y6300181GCR
| Manufacturer | |
| MPN | 2225Y6300181GCR |
| LCSC Part # | C1933322 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 180pF ±2% 630V 2225 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9314 | $ 4.93 |
| 200+ | $ 1.9093 | $ 381.86 |
| 500+ | $ 1.8414 | $ 920.70 |
| 1,000+ | $ 1.809 | $ 1809.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J6300181GCT | Knowles | 2225 | 0 | $ 0.9196 | ||
| 2225J6300181GCR | Knowles | 2225 | 0 | $ 4.915 | ||
| 2225Y6300181GCT | Knowles | 2225 | 0 | $ 1.121 | ||
| 2225J1K00181GCR | Knowles | 2225 | 0 | $ 4.471 | ||
| 2225J1K00181GCT | Knowles | 2225 | 0 | $ 0.9196 | ||
| 2225Y1K00181GCT | Knowles | 2225 | 0 | $ 1.121 | ||
| 2225Y1K00181GCR | Knowles | 2225 | 0 | $ 4.4854 | ||
| 2225J1K00181GFR | Knowles | 2225 | 0 | $ 6.4749 | ||
| 2225J1K00181GFT | Knowles | 2225 | 0 | $ 3.8305 | ||
| 2225Y1K00181GFT | Knowles | 2225 | 0 | $ 3.8939 | ||
| 2225Y1K20181GCT | Knowles | 2225 | 0 | $ 1.2161 | ||
| 2225Y1K20181GCR | Knowles | 2225 | 0 | $ 5.0302 | ||
| 2225J1K20181GCT | Knowles | 2225 | 0 | $ 1.0286 | ||
| 2225J1K50181GCR | Knowles | 2225 | 0 | $ 5.0117 | ||
| 2225J1K50181GCT | Knowles | 2225 | 0 | $ 1.0068 | ||
| 2225Y1K50181GCT | Knowles | 2225 | 0 | $ 1.2161 | ||
| 2225Y1K50181GCR | Knowles | 2225 | 0 | $ 5.0302 | ||
| 2225J2K00181GCR | Knowles | 2225 | 0 | $ 4.655 | ||
| 2225J2K00181GCT | Knowles | 2225 | 0 | $ 1.0068 | ||
| 2225Y2K00181GCT | Knowles | 2225 | 0 | $ 1.2161 |

