LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STEVAL-MKI098V1 product image
Images for reference only

ST STEVAL-MKI098V1RoHS

Manufacturer
MPN
STEVAL-MKI098V1
LCSC Part #
C19328845
Packaging
-
Customer #
Key Attributes
Sensor Evaluation Boards RoHS
Datasheetpdf iconST STEVAL-MKI098V1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 94.8662$ 94.87
200+$ 37.8521$ 7570.42
500+$ 36.5883$ 18294.15
1,000+$ 35.9633$ 35963.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The STEVAL-MKI080V1 demonstration board is designed to provide users with a complete, ready-to-use platform for demonstrating the LPR410AL product family. The STEVAL-MKI080V1 includes a sensing element and an IC interface that converts information from the sensing element into measurement signals usable by external applications. In addition to the MEMS sensor, the demonstration board uses an ST7 microcontroller, which acts as a bridge between the sensor and a PC. This allows users to download a GUI from the website or develop custom applications using dedicated software programs. The STEVAL-MKI080V1 demonstration board is designed for two different operating modes: analog mode and digital mode. In analog mode (AWM), the microcontroller is disabled and the analog output of the device is made available to the user via a dedicated connector. This is the default operating mode when powered through the USB connector or power connector. In digital mode (DWM), the microcontroller is enabled, allowing users to acquire the device's output signals digitally, display them on a PC via a dedicated GUI, and manage the device's control pins.

Features

AI Translation
  • Two different operating modes:
    • Analog Mode (AWM)
    • Digital Mode (DWM)
  • RoHS compliant