PANASONIC EEFCX0G221R
| Manufacturer | |
| MPN | EEFCX0G221R |
| LCSC Part # | C193236 |
| Packaging | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 4V SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,7.3x4.3mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | - | |
| Voltage Rating | 4V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | - | |
| Pin Spacing | - | |
| Ripple Current | 5.1A@100kHz | |
| Equivalent Series Resistance(ESR) | 15mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,7.3x4.3mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | - | |
| Voltage Rating | 4V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | - | |
| Pin Spacing | - | |
| Ripple Current | 5.1A@100kHz | |
| Equivalent Series Resistance(ESR) | 15mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5422 | $ 2.54 |
| 10+ | $ 2.4924 | $ 24.92 |
| 30+ | $ 2.4577 | $ 73.73 |
| 100+ | $ 2.3461 | $ 234.61 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,7.3x4.3mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | - | |
| Voltage Rating | 4V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | - | |
| Pin Spacing | - | |
| Ripple Current | 5.1A@100kHz | |
| Equivalent Series Resistance(ESR) | 15mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,7.3x4.3mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | - | |
| Voltage Rating | 4V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | - | |
| Pin Spacing | - | |
| Ripple Current | 5.1A@100kHz | |
| Equivalent Series Resistance(ESR) | 15mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C193236 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEFCX0G221YR | PANASONIC | SMD,7.3x4.3mm | 160 | $ 0.528 | ||
| A700X227M004ATE010 | KEMET | SMD,4.3x7.3mm | 0 | $ 2.0132 | ||
| A700X227M004ATE009 | KEMET | SMD,7.3x4.3mm | 0 | $ 1.7497 | ||
| EEFSX0G221ER | PANASONIC | SMD,4.3x7.3mm | 0 | $ 1.5745 | ||
| 4SWZ220M1.9X7.3 | Rubycon | SMD,4.3x7.3mm | 0 | $ 0.8927 | ||
| 4SW220MX | Rubycon | SMD,4.3x7.3mm | 0 | $ 0.88 | ||
| 4SW220M2.9X7.3 | Rubycon | SMD,4.3x7.3mm | 0 | $ 0.8673 | ||
| EEFCX0G221XR | PANASONIC | SMD,7.3x4.3mm | 0 | $ 1.1648 | ||
| EEF-JX0G221RF | PANASONIC | 2917 | 0 | $ 2.9412 | ||
| A700D227M004ATE009 | KEMET | SMD,4.3x7.3mm | 0 | $ 1.2365 |



