Knowles 1825J0160392GCT
| Manufacturer | |
| MPN | 1825J0160392GCT |
| LCSC Part # | C1932074 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 3.9nF NP0 ±2% 16V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.788 | $ 0.79 |
| 200+ | $ 0.306 | $ 61.20 |
| 500+ | $ 0.2949 | $ 147.45 |
| 1,000+ | $ 0.2902 | $ 290.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J0250392GCT | Knowles | 1825 | 0 | $ 0.788 | ||
| 1825J0500392GCT | Knowles | 1825 | 0 | $ 0.788 | ||
| 1825J0630392GCT | Knowles | 1825 | 0 | $ 0.788 | ||
| 1825J2500392GCT | Knowles | 1825 | 0 | $ 0.788 | ||
| 1825J0160392FCT | Knowles | 1825 | 0 | $ 1.6569 | ||
| 1825J0250392FCT | Knowles | 1825 | 0 | $ 1.6569 | ||
| 1825J0500392FCT | Knowles | 1825 | 0 | $ 1.6569 | ||
| 1825J1000392FCT | Knowles | 1825 | 0 | $ 1.6569 | ||
| 1825J2500392FCT | Knowles | 1825 | 0 | $ 1.6569 | ||
| 1825J0160392KCT | Knowles | 1825 | 0 | $ 0.4549 | ||
| 1825J0160392JCT | Knowles | 1825 | 0 | $ 0.4836 | ||
| 1825J0250392KCT | Knowles | 1825 | 0 | $ 0.4549 | ||
| 1825J0250392JCT | Knowles | 1825 | 0 | $ 0.4836 | ||
| 1825J0500392KCT | Knowles | 1825 | 0 | $ 0.4549 | ||
| 1825J0500392JCT | Knowles | 1825 | 0 | $ 0.4836 | ||
| 1825J0630392KCT | Knowles | 1825 | 0 | $ 0.4549 | ||
| 1825J1000392KCT | Knowles | 1825 | 0 | $ 0.4549 | ||
| 1825J0160392GCR | Knowles | 1825 | 0 | $ 4.7817 | ||
| 1825Y0160392GCT | Knowles | 1825 | 0 | $ 0.8816 | ||
| 1825Y0250392GCT | Knowles | 1825 | 0 | $ 0.8816 |

