Broadcom HLMA-QL00-TVK11
| Manufacturer | |
| MPN | HLMA-QL00-TVK11 |
| LCSC Part # | C19320644 |
| Packaging | Through Hole,2.3x2.2mm |
| Customer # | |
| Key Attributes | 592nm 15° 250mcd~1.25cd 20mA Yellow 1.9V 590nm Through Hole,2.3x2.2mm LED Indication - Discrete |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,2.3x2.2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 592nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 15° | |
| Luminous Intensity | 250mcd~1.25cd | |
| Forward Current | 20mA | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 1.9V | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 590nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,2.3x2.2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 592nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 15° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 250mcd~1.25cd | |
| Forward Current | 20mA | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 1.9V | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 590nm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2235 | $ 0.22 |
| 200+ | $ 0.0892 | $ 17.84 |
| 500+ | $ 0.0862 | $ 43.10 |
| 1,500+ | $ 0.0848 | $ 127.20 |
Standard Packaging1500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,2.3x2.2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 592nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 15° | |
| Luminous Intensity | 250mcd~1.25cd | |
| Forward Current | 20mA | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 1.9V | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 590nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,2.3x2.2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 592nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 15° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 250mcd~1.25cd | |
| Forward Current | 20mA | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 1.9V | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 590nm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HLMA-PL00-N0021 | Broadcom | Through Hole,2.3x2.2mm | 0 | $ 0.4992 |

