Knowles 2225J1K50470GCR
| Manufacturer | |
| MPN | 2225J1K50470GCR |
| LCSC Part # | C1932008 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 47pF ±2% 1.5kV 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1.5kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0117 | $ 5.01 |
| 200+ | $ 1.9391 | $ 387.82 |
| 500+ | $ 1.8709 | $ 935.45 |
| 1,000+ | $ 1.8376 | $ 1837.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1.5kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1K50470GCT | Knowles | 2225 | 0 | $ 0.964 | ||
| 2225Y1K50470GCT | Knowles | 2225 | 0 | $ 1.1717 | ||
| 2225Y1K50470GCR | Knowles | 2225 | 0 | $ 5.0302 | ||
| 2225Y2K00470GCT | Knowles | 2225 | 0 | $ 1.1717 | ||
| 2225J2K00470GCR | Knowles | 2225 | 0 | $ 4.1597 | ||
| 2225J2K00470GCT | Knowles | 2225 | 0 | $ 0.964 | ||
| 2225J2K50470GCR | Knowles | 2225 | 0 | $ 4.2585 | ||
| 2225J2K50470GCT | Knowles | 2225 | 0 | $ 0.964 | ||
| 2225Y2K50470GCT | Knowles | 2225 | 0 | $ 1.1717 | ||
| 2225Y2K50470GCR | Knowles | 2225 | 0 | $ 4.3912 | ||
| 2225J3K00470GCT | Knowles | 2225 | 0 | $ 0.964 | ||
| 2225Y3K00470GCR | Knowles | 2225 | 0 | $ 4.5224 | ||
| 2225Y3K00470GCT | Knowles | 2225 | 0 | $ 1.1717 | ||
| 222523K60470GQTAF9LM | Knowles | 2225 | 0 | $ 1.2246 | ||
| 2225J4K00470GCR | Knowles | 2225 | 0 | $ 2.2628 | ||
| 2225Y4K00470GCR | Knowles | 2225 | 0 | $ 2.3322 | ||
| 2225J4K00470GCT | Knowles | 2225 | 0 | $ 2.2546 | ||
| 2225Y4K00470GCT | Knowles | 2225 | 0 | $ 2.3529 | ||
| 2225J5K00470GCR | Knowles | 2225 | 0 | $ 2.3816 | ||
| 2225Y5K00470GCR | Knowles | 2225 | 0 | $ 2.4573 |

